Product Information
Product Overview
DM330017-2 is a MPLAB starter kit for digital power. This kit uses the dsPIC33EP64GS502 DSC to implement a buck converter and a boost converter. It is a digitally controlled power supply board that consists of one independent DC/DC synchronous Buck converter and one independent DC/DC Boost converter. Each converter can drive its on-board MOSFET controlled resistive load or an external load. The board has an LCD display for voltage, current, temperature and fault conditions, and an integrated programmer/debugger, all powered by the included 9V power supply.
- dsPIC33EP64GS502 – Low-cost 16-bit digital power conversion DSC
- One independent DC/DC synchronous buck converter
- One independent DC/DC boost converter
- LCD display for voltage, current, temperature and fault conditions
- On-board In-Circuit Debugger /Programmer via USB
- On-board programmable resistive loads of up to 3W (0.5W, 1.25W, 1.25W)
- Hardware slope compensation for peak current mode implementations
- On-board temperature sensor
- Compact design – 4” x 2.5” board
- Powered via 9V power supply (included)
Contents
Digital power starter kit board, 9V power supply, USB cable.
Technical Specifications
Microchip
Power Management - Voltage Regulator
Dev Board dsPIC33EP64GS502, 9V Power Supply, USB Cable
-
dsPIC33EP64GS502
Buck/Boost DC-DC Converter
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate