ALPHAWIRE
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Power Management Development Kits
                                                                                                    4. Power Management Development Kits - DC / DC
                                                                                                    Print Page

                                                                                                    DFR1025

                                                                                                    POWER MODULE,ADJ,DC-DC BUCK CONVERTER

                                                                                                    DFROBOT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DFROBOT DFR1025
                                                                                                    DFROBOT DFR1025
                                                                                                    DFROBOT DFR1025
                                                                                                    DFROBOT DFR1025
                                                                                                    DFROBOT DFR1025
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoDFR1025
                                                                                                    Newark Part No.46AM5238
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$13.800
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $13.80
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DFROBOT
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoDFR1025
                                                                                                    Newark Part No.46AM5238
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerHuawei
                                                                                                    Silicon Core NumberNAE12S20
                                                                                                    Kit Application TypePower Management - Voltage Regulator
                                                                                                    Application Sub TypeDC/DC Buck Converter
                                                                                                    Kit ContentsPower Module NAE12S20, 2Pin Terminal Block, Heat Sink
                                                                                                    Product Range-
                                                                                                    Automotive Qualification Standard-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    DFR1025 is a 60W adjustable DC-DC buck converter module. A buck converter is a DC-to-DC converter that steps down the input voltage and steps up the output current. It does not waste as much power as heat as a linear regulator does. A buck converter is made up of a switch, a diode, an inductor, and a capacitor. The switch determines how much of the input voltage reaches the inductor and capacitor. They act as filters to smooth out the output voltage and current. This buck converter module converts high-power 12V or lithium battery 11.1V to 5V output. 60W power can be available with only one such module! Featuring adjustable 0.6V-5.1V output voltage and up to 18A output current, the module can be used to drive a 5m WS2812 RGB LED strip or other device requiring low voltage and high current. Suitable for industrial applications, battery-powered devices, LED lighting and communication equipment.

                                                                                                    • Industrial-grade module, ensure long-term stable operation
                                                                                                    • Input voltage range from 9V-15V
                                                                                                    • 1.8 to 5.1V output voltage adjustable
                                                                                                    • Large output current
                                                                                                    • Output current is 18A(active dissipation)
                                                                                                    • Output power: 60W (active dissipation)
                                                                                                    • Conversion efficiency: 92%(typical)
                                                                                                    • Outline dimension: 52×37mm/2.05×1.46”

                                                                                                    Contents

                                                                                                    DC-DC buck converter, 2x 2-pin terminal block and heatsink.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Huawei

                                                                                                    Kit Application Type

                                                                                                    Power Management - Voltage Regulator

                                                                                                    Kit Contents

                                                                                                    Power Module NAE12S20, 2Pin Terminal Block, Heat Sink

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    NAE12S20

                                                                                                    Application Sub Type

                                                                                                    DC/DC Buck Converter

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product