2. Development Boards, Evaluation Tools
                                                                                                    3. Power Management Development Kits
                                                                                                    4. Power Management Development Kits - DC / DC
                                                                                                    Print Page

                                                                                                    ARD00386

                                                                                                    Evaluation Board, 50mA Boost Converter Reference Design, Two Alkaline or Lithium Cells

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP ARD00386
                                                                                                    MICROCHIP ARD00386
                                                                                                    MICROCHIP ARD00386
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoARD00386
                                                                                                    Newark Part No.72T3776
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$31.600
                                                                                                    Price for:Each
                                                                                                    Minimum: 4
                                                                                                    Multiple: 1
                                                                                                    $126.40
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoARD00386
                                                                                                    Newark Part No.72T3776
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerMicrochip
                                                                                                    Silicon Core NumberMCP1640
                                                                                                    Kit Application TypePower Management
                                                                                                    Application Sub TypeBoost Converter
                                                                                                    Kit ContentsEvaluation Board MCP1640
                                                                                                    Product Range-
                                                                                                    Automotive Qualification Standard-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The ARD00386 is a MCP1640 12V/50mA two cells input boost converter reference design to demonstrate the MCP1640 device’s high voltage boost capability above its typical output range of 5.5V. The MCP1640 device is a compact, high efficiency, fixed frequency, step up DC to DC converter. It provides an easy to use power supply solution, with a minimum number of external components. This device is running in PWM mode only and is ideal for noise sensitive applications. It has a low quiescent current, a wide input voltage range (0.35 to 5.5V) and a low start up voltage (0.65V at 1mA load current). The MCP1640 device consumes less than 1uA in shutdown mode. This board boosts the low voltage input to 12V and up to 70mA load. By changing specific resistors, a lower/higher output than 12V can be obtained. The MCP1640 input boost converter was developed to help engineers reduce product design cycle time. At 2.0V input and 12V output, the board is capable of a maximum of 50mA load current.

                                                                                                    • Input voltage by 2 alkaline or lithium cells 2V to 3V typ, supports extended input range of 2V to 5V
                                                                                                    • Output capability 12V/50mA typical at 2V input, 12V/70mA at 3.3V input
                                                                                                    • No load input current 0.2mA at 3V input
                                                                                                    • Efficiency up to 75%
                                                                                                    • PWM operation at 500KHz

                                                                                                    Applications

                                                                                                    Power Management, Portable Devices, Medical, Wireless, Sensing & Instrumentation, Communications & Networking

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Microchip

                                                                                                    Kit Application Type

                                                                                                    Power Management

                                                                                                    Kit Contents

                                                                                                    Evaluation Board MCP1640

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    MCP1640

                                                                                                    Application Sub Type

                                                                                                    Boost Converter

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (3)

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    element14 Technical Page EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product