DC2117A

DEMO BOARD, SYNCHRONOUS BUCK CONVERTER

Image is for illustrative purposes only. Please refer to product description.
ANALOG DEVICES DC2117A
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2117A
Newark Part No.50AK0761
Technical Datasheet
See all Technical Docs
1 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$209.060
Price for:Each
Minimum: 1
Multiple: 1
$209.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerANALOG DEVICES
Manufacturer Part NoDC2117A
Newark Part No.50AK0761
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC3895EFE
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsDemo Board LTC3895EFE
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)

Product Overview

Demonstration circuit 2117A is a single output high voltage nonisolated synchronous step-down converter that drives all N-channel MOSFET power stage. It features the LTC3895EFE, a high voltage step-down DC/DC controller housed in a TSSOP-38 package with several pins removed for high voltage spacing. This DC2117A operates over an input voltage range from 14V to 130V, while the LTC®3895 can operate up to 150V. This demo board produces a 12V output voltage with up to a 5A output current, and is configured with a sense resistor for over current protection and has optional DCR sensing. To prevent high on-chip power dissipation in high input voltage applications, the LTC3895 includes an NDRV pin which drives the gate of an optional external N-channel MOSFET acting as a low dropout linear regulator to supply IC power and is an option on this board. An internal charge pump allows for 100% duty cycle operation in dropout, a useful feature when powered from battery during discharge.

  • Default operating frequency (typical) of 150KHz
  • External clock sync frequency range from 75KHz to 850KHz
  • Typical full load efficiency of 94.9% (VIN = 48V, VOUT = 12V, IOUT = 5A, fSW = 150KHz)

Notes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Technical Specifications

Silicon Manufacturer

Analog Devices

Kit Application Type

Power Management

Kit Contents

Demo Board LTC3895EFE

Automotive Qualification Standard

-

Silicon Core Number

LTC3895EFE

Application Sub Type

Synchronous Buck Converter

Product Range

-

SVHC

No SVHC (25-Jun-2025)

Technical Docs (1)

Associated Products

3 Products Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate