Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoI7C20A-C03-EVK-S1
Newark Part No.09AJ9521
Product Rangei7C Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $169.310 |
Price for:Each
Minimum: 10
Multiple: 10
$1,693.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoI7C20A-C03-EVK-S1
Newark Part No.09AJ9521
Product Rangei7C Series
Technical Datasheet
Silicon ManufacturerTDK-Lambda
Silicon Core Numberi7C2W020A120V-003-R module
Kit Application TypePower Management
Application Sub TypeNon-Isolated Buck-Boost DC-DC Converter
Kit ContentsEvaluation Kit i7C2W020A120V-003-R module
Product Rangei7C Series
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Evaluation kit has been designed to provide an easy way to characterize the i7C2W020A120V-003-R performance and its features. It is intended to aid customers and determine the product suitability for the target application. The evaluation board incorporates the required external components to demonstrate the complete product functionality. It also includes other components (e.g. test points, etc) to facilitate a successful end user experience.
- Screw terminals for secured input and output connections
- Toggle switch for Remote ON/OFF
- Test points / Scope probe hook-ups for ease of measurement
- Trim potentiometer for adjusting the output voltage setting
Technical Specifications
Silicon Manufacturer
TDK-Lambda
Kit Application Type
Power Management
Kit Contents
Evaluation Kit i7C2W020A120V-003-R module
Automotive Qualification Standard
-
Silicon Core Number
i7C2W020A120V-003-R module
Application Sub Type
Non-Isolated Buck-Boost DC-DC Converter
Product Range
i7C Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate