2. Development Boards, Evaluation Tools
                                                                                                    3. Power Management Development Kits
                                                                                                    4. Battery Management Development Kits
                                                                                                    Print Page

                                                                                                    MAX32630FTHR#

                                                                                                    Development Board, Pegasus Application Platform, MAC32630 MCU, Wearable Development

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES MAX32630FTHR#
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX32630FTHR#
                                                                                                    Newark Part No.12AC9913
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    23 In Stock

                                                                                                    Need more?

                                                                                                    6 Delivery in 1-3 Business Days(US stock)
                                                                                                    17 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$41.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $41.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX32630FTHR#
                                                                                                    Newark Part No.12AC9913
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Application TypePower Management - Battery
                                                                                                    Application Sub TypeRapid Development Platform - Battery-Optimized Solution
                                                                                                    Silicon Core NumberMAX32630, MAX14690
                                                                                                    Silicon ManufacturerAnalog Devices
                                                                                                    Core ArchitectureARM
                                                                                                    Kit ContentsPegasus Board MAX32630, MAX14690
                                                                                                    Core Sub-ArchitectureCortex-M4F
                                                                                                    Silicon Family Name-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    MAX32630FTHR# is a MAX32630FTHR application platform board which is a rapid development platform designed to help engineers quickly implement battery optimized solutions with the MAX32630 ARM® Cortex®-M4F microcontroller. The board also includes the MAX14690 wearable PMIC to provide optimal power conversion and battery management. The form factor is a small 0.9in by 2.0in dual row header footprint that is compatible with breadboards and off-the shelf peripheral expansion boards. Additionally, on board are a variety of peripherals including a dual-mode Bluetooth® module, micro SD card connector, 6-axis accelerometer/ gyro, RGB indicator LED, and pushbutton. This provides a power-optimized flexible platform for quick proof-of-concepts and early software development to enhance time to market. Suitable for fitness monitors, portable medical devices, sensor hubs, sports watches and wearable medical patches applications.

                                                                                                    • MAX32630 MCU: 96MHz ARM Cortex-M4F, 2048KB flash memory, 512KB SRAM, 8KB instruction cache
                                                                                                    • MAX14690 wearable PMIC: battery charger with smart selector
                                                                                                    • Dual micro IQ buck regulators, three micro IQ linear regulators
                                                                                                    • Expansion connections: breadboard-compatible headers, micro SD card connector
                                                                                                    • Battery connector and micro USB connector
                                                                                                    • Integrated peripherals: RGB LED, 6-axis accelerometer/Gyro, dual-mode BLE module, user pushbutton
                                                                                                    • mbed® HDK debug interface, drag-and-drop programming, SWD debugger, virtual UART console

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Kit Application Type

                                                                                                    Power Management - Battery

                                                                                                    Silicon Core Number

                                                                                                    MAX32630, MAX14690

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-M4F

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Application Sub Type

                                                                                                    Rapid Development Platform - Battery-Optimized Solution

                                                                                                    Silicon Manufacturer

                                                                                                    Analog Devices

                                                                                                    Kit Contents

                                                                                                    Pegasus Board MAX32630, MAX14690

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Miscellaneous EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product