• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Power Management Development Kits
                                                                                                    4. Battery Management Development Kits
                                                                                                    Print Page

                                                                                                    MCP7383XRD-PPM

                                                                                                    Evaluation Module, Power Management, Battery Charger, MCP73871

                                                                                                    MICROCHIP
                                                                                                    MICROCHIP MCP7383XRD-PPM
                                                                                                    MICROCHIP MCP7383XRD-PPM
                                                                                                    MICROCHIP MCP7383XRD-PPM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoMCP7383XRD-PPM
                                                                                                    Newark Part No.07P9558
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 81 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$61.970
                                                                                                    Price for:Each
                                                                                                    Minimum: 2
                                                                                                    Multiple: 1
                                                                                                    $123.94
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoMCP7383XRD-PPM
                                                                                                    Newark Part No.07P9558
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Application TypePower Management - Battery
                                                                                                    Application Sub TypeBattery Charger
                                                                                                    Silicon Core NumberMCP73831
                                                                                                    Silicon ManufacturerMicrochip
                                                                                                    Kit ContentsEvaluation Board Only
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    MCP7383XRD-PPM is a Li ion system power path management reference design using the MCP7383X. Due to the natural characteristics of Li Ion / Li Polymer batteries, they are the most popular power sources for mobile devices. However, extra care in design is always important to implement Li ion / Li Polymer batteries. System Power Path Management allows end users to charge their batteries without interruption. MCP7383X Li Ion System Power Path Management Reference Design is developed to assist product designers in reducing product design cycle and time by utilizing favourite stand alone Li Ion battery charge management controllers with system power path management. Load sharing system power path management that support charging single cell Li ion battery and system load at the same time without affecting charging algorithm of stand alone charge management controllers. There are two independent circuits on the reference design.

                                                                                                    • The system load is supported by Li ion battery when input power source is removed
                                                                                                    • Blue LED indicates charge status
                                                                                                    • Additional Red LED to indicate power good and green LED to indicate charge complete
                                                                                                    • Dip Switch to select programmable fast charge current
                                                                                                    • Available THERM pin on the MCP73833 for temperature monitoring with a thermistor
                                                                                                    • Automatic charge termination
                                                                                                    • Automatic recharge
                                                                                                    • Thermal regulation

                                                                                                    Applications

                                                                                                    Power Management, Consumer Electronics, Portable Devices

                                                                                                    Contents

                                                                                                    Li ion Battery Charger System Power Path Management Reference Design, Analog and Interface Products Demonstration Boards CD-ROM

                                                                                                    Technical Specifications

                                                                                                    Kit Application Type

                                                                                                    Power Management - Battery

                                                                                                    Silicon Core Number

                                                                                                    MCP73831

                                                                                                    Kit Contents

                                                                                                    Evaluation Board Only

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Application Sub Type

                                                                                                    Battery Charger

                                                                                                    Silicon Manufacturer

                                                                                                    Microchip

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    element14 Technical Page EN

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for MCP7383XRD-PPM

                                                                                                    4 Products Found

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3E991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (25-Jun-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.