2. Development Boards, Evaluation Tools
                                                                                                    3. Power Management Development Kits
                                                                                                    4. Battery Management Development Kits
                                                                                                    Print Page

                                                                                                    KIT912J637EVME

                                                                                                    Evaluation Kit, MM912J637, 12V, Lead Acid Battery Sensor

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP KIT912J637EVME
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoKIT912J637EVME
                                                                                                    Newark Part No.89T5805
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 18 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$207.450
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $207.45
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoKIT912J637EVME
                                                                                                    Newark Part No.89T5805
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Application TypePower Management
                                                                                                    Application Sub TypeBattery Monitor
                                                                                                    Silicon Core NumberMM912J637
                                                                                                    Silicon ManufacturerNXP
                                                                                                    Kit ContentsEvaluation Kit MM912J637, 6ft Cable, USB 2.0 A-M to B-M
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The KIT912J637EVME is a system solution that gives the user the capability to easily evaluate most of the features provided by the MM912J637 Xtrinsic battery sensor. The 912J637 features two die in a single package. The 16bit core and the analog die are connected via the die to die interface that provides direct address access to the registers on the analog die. The analog die contains three 16bit sigma delta converters and enables simultaneous sampling of battery voltage and current, timer module, SCI module, LIN physical interface, and other general registers. All external signals are accessible via header connectors, and most of the signals can also be checked via test points. The evaluation module board also includes the TBDML programming/debugging interface, so no external interface is needed. The board is powered from two 4mm banana connectors.

                                                                                                    • Battery voltage measurement
                                                                                                    • Battery current measurement in up to eight ranges
                                                                                                    • On chip temperature measurement
                                                                                                    • Normal and two low power modes
                                                                                                    • Triggered wake up from LIN and periodic wake up
                                                                                                    • Signal low pass filtering (current, voltage)
                                                                                                    • PGA (programmable low noise gain amplifier) with automatic gain control feature
                                                                                                    • Accurate internal oscillator (an external quartz oscillator may be used for extended accuracy)
                                                                                                    • Communication via a LIN 2.1, LIN 2.0 bus interface
                                                                                                    • S12 microcontroller with 128k byte flash, 6kbyte RAM, 4kbyte data flash

                                                                                                    Applications

                                                                                                    Automotive

                                                                                                    Contents

                                                                                                    MM912J637 Evaluation Board, Cable, 6 FT. USB 2.0 A-M to B-M, Warranty Card, CD912J637(Contains CodeWarrior Code Template and CodeWarrior software).

                                                                                                    Technical Specifications

                                                                                                    Kit Application Type

                                                                                                    Power Management

                                                                                                    Silicon Core Number

                                                                                                    MM912J637

                                                                                                    Kit Contents

                                                                                                    Evaluation Kit MM912J637, 6ft Cable, USB 2.0 A-M to B-M

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Application Sub Type

                                                                                                    Battery Monitor

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product