2. Development Boards, Evaluation Tools
                                                                                                    3. Moto Mods
                                                                                                    Print Page

                                                                                                    SJYN1622A

                                                                                                    REFERENCE MOTO MOD, CORTEX-M4 MCU

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOTO MODS SJYN1622A
                                                                                                    MOTO MODS SJYN1622A
                                                                                                    MOTO MODS SJYN1622A
                                                                                                    MOTO MODS SJYN1622A
                                                                                                    MOTO MODS SJYN1622A
                                                                                                    ManufacturerMOTO MODS
                                                                                                    Manufacturer Part NoSJYN1622A
                                                                                                    Newark Part No.92Y1785
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$108.390
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $108.39
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerMOTO MODS
                                                                                                    Manufacturer Part NoSJYN1622A
                                                                                                    Newark Part No.92Y1785
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeReference Moto Mod
                                                                                                    For Use WithMoto Z Phones
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    The Moto Mod Developer Kit (MDK) abstracts complex areas of the Moto Mod architecture so you can focus on your design, create a prototype and refine your concepts quickly and efficiently. To get your projects up and running quickly, the MDK includes a Reference Moto Mod that you attach to your Moto Z device along with a Perforated Board that you can use to solder your custom components and create your first prototype.

                                                                                                    • Moto Mod Micro Controller (MuC): provides compute and control, GPIO, and various standard interfaces to use in the realization of your project
                                                                                                    • Moto High Speed Bridge (Moto Bridge): Industry standard CSI and DSI interfaces are supplied through the Moto Bridge for USB 3.0 devices are provided
                                                                                                    • Power and Charging Block: Contains the control, regulated and unregulated power control, and charging paths for entire Moto Mod system
                                                                                                    • USB Ports: Onboard connectors enable connection of USB devices and MyDP enabled displays Micro B and a USB type C connector
                                                                                                    • Personality Board Connector: 80 pin board to board connector to direct connection of personality cards to Reference Moto Mod
                                                                                                    • This is the hardware companion to the Moto Mods Development Kit found at developer.motorola.com

                                                                                                    Contents

                                                                                                    Moto Mods Development Board, Perforated Board and rear housing

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Reference Moto Mod

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Moto Z Phones

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Technical Docs (3)

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992A
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product