2. Development Boards, Evaluation Tools
                                                                                                    3. Moto Mods
                                                                                                    Print Page

                                                                                                    2465

                                                                                                    Development Board, PowerBoost 1000. LiPo Battery Charger, 5V, 1A, USB Boost

                                                                                                    ADAFRUIT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ADAFRUIT 2465
                                                                                                    ADAFRUIT 2465
                                                                                                    ADAFRUIT 2465
                                                                                                    ADAFRUIT 2465
                                                                                                    ManufacturerADAFRUIT
                                                                                                    Manufacturer Part No2465
                                                                                                    Newark Part No.98Y0120
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    35 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$19.550
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $19.55
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ADAFRUIT
                                                                                                    ManufacturerADAFRUIT
                                                                                                    Manufacturer Part No2465
                                                                                                    Newark Part No.98Y0120
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypePowerBoost 1000 Charger
                                                                                                    For Use With-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The PowerBoost 1000C is the perfect power supply for your portable project. With a built-in load-sharing battery charger circuit, you will be able to keep your power-hungry project running even while recharging its battery! This tiny DC/DC boost converter module can be powered by any 3. 7V LiIon/LiPoly battery, and convert the battery output to 5. 2V DC for running your 5V projects. Note: Under full load this device generates a considerable amount of heat. This will require consideration when selecting a proper enclosure and preventing physical contact.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    PowerBoost 1000 Charger

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product