• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. More Semiconductors - Tools
                                                                                                    Print Page

                                                                                                    K5600R

                                                                                                    Hobby Project Kit, Scrolling Marquee Display, 12 Fixed Characters, 5 x 7 LED Matrix, Red

                                                                                                    VELLEMAN
                                                                                                    VELLEMAN K5600R
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerVELLEMAN
                                                                                                    Manufacturer Part NoK5600R
                                                                                                    Newark Part No.97W3523
                                                                                                    Product RangeMaker Kit
                                                                                                    Your Part Number
                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)

                                                                                                    Product Information

                                                                                                    VELLEMAN
                                                                                                    ManufacturerVELLEMAN
                                                                                                    Manufacturer Part NoK5600R
                                                                                                    Newark Part No.97W3523
                                                                                                    Product RangeMaker Kit
                                                                                                    Product RangeMaker Kit
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    Scrolling LED Display Kit Create your own message for personal advertisements. Can be used for home, shop, car or truck. 12 self definable characters. 150 bright LEDs supplied with the kit. Many spectacular light effects available on the message board (scrolling, blinking, rolling, panning). Adjustable effect speed. Vertical or horizontal positions possible. Fixed displaying is also possible (no effects). Different displays can be synchronized to create longer messages or to create giant advertisements.

                                                                                                    • 12 character positions
                                                                                                    • 5 x 7 LED matrix for each character
                                                                                                    • Bright red LEDs: 60 to 80mcd (max.)
                                                                                                    • Microprocessor technology
                                                                                                    • Oscillator output for synchronization with other displays
                                                                                                    • Voltage supply: 12 to 28V DC
                                                                                                    • Reverse polarity protected
                                                                                                    • Consumption: 760mA
                                                                                                    • Dimensions: 3.2 x 18.6"

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Maker Kit

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (21-Jan-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.