ALPHAWIRE
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Lighting & LED Development Kits
                                                                                                    Print Page

                                                                                                    OMPCA9959LEDEV

                                                                                                    EVAL KIT, 24 O/P, 5.5V, 0.063A

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP OMPCA9959LEDEV
                                                                                                    NXP OMPCA9959LEDEV
                                                                                                    NXP OMPCA9959LEDEV
                                                                                                    NXP OMPCA9959LEDEV
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoOMPCA9959LEDEV
                                                                                                    Newark Part No.26AK2547
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$557.710$513.590
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $513.59
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoOMPCA9959LEDEV
                                                                                                    Newark Part No.26AK2547
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Device Topology-
                                                                                                    No. of Outputs24Outputs
                                                                                                    Output Current63mA
                                                                                                    Output Voltage5.5V
                                                                                                    Input Voltage Min-
                                                                                                    Input Voltage Max-
                                                                                                    Core ChipPCA9959
                                                                                                    Dimming Control Type-
                                                                                                    Kit ContentsEval Board PCA9959, USB A to Micro B Cable, Quick Start Guide, Antistatic Bag
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    OMPCA9959LEDEV is a PCA9959 LED driver evaluation board. It features LEDs for color mixing, blinking and dimming demonstrations. A graphical interface allows the user to easily explore the different functions of the driver. The board can be connected in series with other SPI-bus demo boards to create an evaluation system.

                                                                                                    • Support up to four groups of LED gradation control
                                                                                                    • Each LED channel assigned to one of four groups
                                                                                                    • For each group, PCA9959 supports 64-grid brightness control
                                                                                                    • Supply voltage of 2.7V to 5.5V and low standby current (170µA)
                                                                                                    • 63mA / 5.5V output drive per channel, output current adjusts through resistor at REXT pin
                                                                                                    • 10MHz SPI interface and output enable (/OE) pin

                                                                                                    Contents

                                                                                                    Assembled and tested OMPCA9959LEDEV board in an antistatic bag, One USB A to Micro B cable, Quick start guide.

                                                                                                    Technical Specifications

                                                                                                    Device Topology

                                                                                                    -

                                                                                                    Output Current

                                                                                                    63mA

                                                                                                    Input Voltage Min

                                                                                                    -

                                                                                                    Core Chip

                                                                                                    PCA9959

                                                                                                    Kit Contents

                                                                                                    Eval Board PCA9959, USB A to Micro B Cable, Quick Start Guide, Antistatic Bag

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    No. of Outputs

                                                                                                    24Outputs

                                                                                                    Output Voltage

                                                                                                    5.5V

                                                                                                    Input Voltage Max

                                                                                                    -

                                                                                                    Dimming Control Type

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product