2. Development Boards, Evaluation Tools
                                                                                                    3. Lighting & LED Development Kits
                                                                                                    Print Page

                                                                                                    104030009

                                                                                                    LED Module, Grove, White, Standalone, Horizontal / Panel Mount, 3.3 V /5 V Supply

                                                                                                    SEEED STUDIO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SEEED STUDIO 104030009
                                                                                                    ManufacturerSEEED STUDIO
                                                                                                    Manufacturer Part No104030009
                                                                                                    Newark Part No.29AK9854
                                                                                                    Product RangeGrove Modules
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 13 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2.420
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2.42
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SEEED STUDIO
                                                                                                    ManufacturerSEEED STUDIO
                                                                                                    Manufacturer Part No104030009
                                                                                                    Newark Part No.29AK9854
                                                                                                    Product RangeGrove Modules
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Device Topology-
                                                                                                    No. of Outputs-
                                                                                                    Output Current-
                                                                                                    Output Voltage-
                                                                                                    Input Voltage Min-
                                                                                                    Input Voltage Max-
                                                                                                    Core Chip-
                                                                                                    Dimming Control Type-
                                                                                                    Kit ContentsGrove LED Module, Cable
                                                                                                    Product RangeGrove Modules
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    104030009 is a Grove - white general purpose LED module in Grove form factor. It support adjustable LED orientation and adjustable LED brightness. The ingenious PCB design enables you to bend the LED to any position you want, which makes it easy to use it standalone, horizontal, or on panel mount (from left to right).

                                                                                                    • On-board potentiometer adjustment: support brightness control and a higher range of input voltages
                                                                                                    • Easy to use: compatible with Grove port, just plug-and-play
                                                                                                    • Dimension is 0.7874" x 0.7874" x 0.7086"
                                                                                                    • Operate voltage is 3.3V/5V

                                                                                                    Contents

                                                                                                    1 x grove - white LED, 1 x grove cable.

                                                                                                    Technical Specifications

                                                                                                    Device Topology

                                                                                                    -

                                                                                                    Output Current

                                                                                                    -

                                                                                                    Input Voltage Min

                                                                                                    -

                                                                                                    Core Chip

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Grove LED Module, Cable

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    No. of Outputs

                                                                                                    -

                                                                                                    Output Voltage

                                                                                                    -

                                                                                                    Input Voltage Max

                                                                                                    -

                                                                                                    Dimming Control Type

                                                                                                    -

                                                                                                    Product Range

                                                                                                    Grove Modules

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Product Page EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product