| Quantity | Price |
|---|---|
| 1+ | $108.470 |
Product Information
Product Overview
The KIT35XS3400EVBE is a 35XS3400, extreme switch evaluation board. The 35XS3400 is one in a family of devices designed for low voltage automotive lighting applications. Its four low RDS(ON) MOSFETs (quad 35mOhm) can control four separate 28W bulbs, and/or LEDs. Programming, control and diagnostics are accomplished using a 16bit SPI interface. Its output with selectable slew rate improves electromagnetic compatibility behaviour. Additionally, each output has its own parallel input or SPI control for pulse width modulation control. The 35XS3400 allows the user to program via the SPI the fault current trip levels and duration of acceptable lamp inrush. The device has fail safe mode to provide functionality of the outputs in case of MCU damage.
- Four protected 35mΩ high side switches
- Operating voltage range of 6V to 20V with sleep current less then 5µA, extended mode from 4V to 28V
- 8MHz 16bit 3.3V and 5V SPI control and status reporting with daisy chain capability
- PWM module using external clock or calibratable internal oscillator
- Smart over current shutdown, severe short circuit, over temperature protections
- Output OFF or ON open load detection compliant to bulbs or LEDs and short to battery detection
- Analog current feedback with selectable ratio and board temperature feedback
Applications
Automotive
Contents
Assembled and tested evaluation board/module in anti-static bag, CD-ROM.
Technical Specifications
-
-
6V
MC10XS3412
Evaluation Board, CD
No SVHC (27-Jun-2024)
4Outputs
-
20V
-
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate