2. Development Boards, Evaluation Tools
                                                                                                    3. Lighting & LED Development Kits
                                                                                                    Print Page

                                                                                                    NCP5005GEVB

                                                                                                    Evaluation Board, NCP5005 DC/DC Converter, White LED Driver, 22V, Low EMI, 1W

                                                                                                    ONSEMI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ONSEMI NCP5005GEVB
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoNCP5005GEVB
                                                                                                    Newark Part No.73R4680
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoNCP5005GEVB
                                                                                                    Newark Part No.73R4680
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Device TopologyBoost
                                                                                                    No. of Outputs1Outputs
                                                                                                    Output Current-
                                                                                                    Output Voltage-
                                                                                                    Input Voltage Min2.7V
                                                                                                    Input Voltage Max5.5V
                                                                                                    Core ChipNCP5005
                                                                                                    Dimming Control Type-
                                                                                                    Kit ContentsEval Board NCP5005
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    The NCP5005GEVB is an evaluation board for evaluating the operation of NCP5005 high efficiency boost converter operating in current loop, based on a PFM mode, to drive white LED. The current mode regulation allows a uniform brightness of the LEDs. The chip has been optimized for small ceramic capacitors, capable to supply up to 1.0W output power.

                                                                                                    • 2.7V to 5.5V input voltage range
                                                                                                    • Full EMI immunity
                                                                                                    • Constant output current regulation
                                                                                                    • 0.3uA stand by quiescent current
                                                                                                    • Includes dimming function (PWM)
                                                                                                    • Enable function driven directly from low battery voltage source
                                                                                                    • Thermal shutdown protection
                                                                                                    • Built in overvoltage protection
                                                                                                    • Inductor based converter brings up to 90% efficiency
                                                                                                    • Automatic LEDs current matching

                                                                                                    Applications

                                                                                                    Power Management, Lighting

                                                                                                    Technical Specifications

                                                                                                    Device Topology

                                                                                                    Boost

                                                                                                    Output Current

                                                                                                    -

                                                                                                    Input Voltage Min

                                                                                                    2.7V

                                                                                                    Core Chip

                                                                                                    NCP5005

                                                                                                    Kit Contents

                                                                                                    Eval Board NCP5005

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    No. of Outputs

                                                                                                    1Outputs

                                                                                                    Output Voltage

                                                                                                    -

                                                                                                    Input Voltage Max

                                                                                                    5.5V

                                                                                                    Dimming Control Type

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Manufacturer Product Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product