• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Lighting & LED Development Kits
                                                                                                  Print Page

                                                                                                  KIT35XS3400EVBE

                                                                                                  Evaluation Board, Quad High Side Switch, Automotive Lighting Applications, 4 Outputs, MC10XS3412

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP KIT35XS3400EVBE
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoKIT35XS3400EVBE
                                                                                                  Newark Part No.40P4643
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$108.470
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $108.47
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoKIT35XS3400EVBE
                                                                                                  Newark Part No.40P4643
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Device Topology-
                                                                                                  No. of Outputs4Outputs
                                                                                                  Output Current-
                                                                                                  Output Voltage-
                                                                                                  Input Voltage Min6V
                                                                                                  Input Voltage Max20V
                                                                                                  Core ChipMC10XS3412
                                                                                                  Dimming Control Type-
                                                                                                  Kit ContentsEvaluation Board, CD
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The KIT35XS3400EVBE is a 35XS3400, extreme switch evaluation board. The 35XS3400 is one in a family of devices designed for low voltage automotive lighting applications. Its four low RDS(ON) MOSFETs (quad 35mOhm) can control four separate 28W bulbs, and/or LEDs. Programming, control and diagnostics are accomplished using a 16bit SPI interface. Its output with selectable slew rate improves electromagnetic compatibility behaviour. Additionally, each output has its own parallel input or SPI control for pulse width modulation control. The 35XS3400 allows the user to program via the SPI the fault current trip levels and duration of acceptable lamp inrush. The device has fail safe mode to provide functionality of the outputs in case of MCU damage.

                                                                                                  • Four protected 35mΩ high side switches
                                                                                                  • Operating voltage range of 6V to 20V with sleep current less then 5µA, extended mode from 4V to 28V
                                                                                                  • 8MHz 16bit 3.3V and 5V SPI control and status reporting with daisy chain capability
                                                                                                  • PWM module using external clock or calibratable internal oscillator
                                                                                                  • Smart over current shutdown, severe short circuit, over temperature protections
                                                                                                  • Output OFF or ON open load detection compliant to bulbs or LEDs and short to battery detection
                                                                                                  • Analog current feedback with selectable ratio and board temperature feedback

                                                                                                  Applications

                                                                                                  Automotive

                                                                                                  Contents

                                                                                                  Assembled and tested evaluation board/module in anti-static bag, CD-ROM.

                                                                                                  Technical Specifications

                                                                                                  Device Topology

                                                                                                  -

                                                                                                  Output Current

                                                                                                  -

                                                                                                  Input Voltage Min

                                                                                                  6V

                                                                                                  Core Chip

                                                                                                  MC10XS3412

                                                                                                  Kit Contents

                                                                                                  Evaluation Board, CD

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  No. of Outputs

                                                                                                  4Outputs

                                                                                                  Output Voltage

                                                                                                  -

                                                                                                  Input Voltage Max

                                                                                                  20V

                                                                                                  Dimming Control Type

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.