KIT34845EPEVME
Evaluation Board, Low Cost 6 Channel LED Backlight Driver, Integrated Power Supply, SSL21083T

| Quantity | Price |
|---|---|
| 1+ | $266.590 |
Product Information
Product Overview
This Evaluation board shows the functionality of MC34845 set up under specific operation parameters. MC34845 which is a high efficiency, LED driver for use in backlighting LCD displays from 10" to 17"+ can operate in this demo board from a supply of 5V, the device is capable of driving up to 96 LEDs in 6 parallel strings. The current through these 6 channels is matched to within ±2%. For evaluation purposes this Demo Board includes a simple MCU that allows control of the light dimming of the LEDs as well as the PWM frequency from 200Hz to 26.5kHz.
- Four Layer Board
- Low Noise Design
- Top Layer Placement
- Connector for the 6 LED channels
- OTP, OCP, UVLO fault detection
- LED short/open protection
- Programmable LED current between 3mA and 30mA
Applications
LED Lighting, Embedded Design & Development, Medical, Industrial
Contents
Assembled and tested evaluation board/module in anti-static bag, CD-ROM.
Technical Specifications
Boost
30mA
5V
MC34845
Board, CD
No SVHC (27-Jun-2024)
1Outputs
60V
12V
PWM
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate