2. Development Boards, Evaluation Tools
                                                                                                    3. Lighting & LED Development Kits
                                                                                                    Print Page

                                                                                                    DV160214-2

                                                                                                    Development Board, DALI Lighting Communications, PIC16F1947

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP DV160214-2
                                                                                                    MICROCHIP DV160214-2
                                                                                                    MICROCHIP DV160214-2
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoDV160214-2
                                                                                                    Newark Part No.89W5727
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 13 week(s)

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoDV160214-2
                                                                                                    Newark Part No.89W5727
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Device Topology-
                                                                                                    No. of Outputs-
                                                                                                    Output Current-
                                                                                                    Output Voltage-
                                                                                                    Input Voltage Min-
                                                                                                    Input Voltage Max9V
                                                                                                    Core ChipPIC16F1947
                                                                                                    Dimming Control Type-
                                                                                                    Kit Contents2x Eval Boards, Prototyping Board, 2x DMX512A Adapters, 9V International Power Supply, RJ45 Cable
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    DV160214-2 is a full featured, universal lighting development platform which provides all of the components required to create a DMX512A lighting network, offering users a complete out of the box experience. This enables lighting engineers to design intelligent lighting and control systems with a large array of PIC microcontrollers. Designers new to lighting communications can quickly and easily start creating connected lighting applications via a simple board to board network. This platform utilizes a single, low cost 8bit PIC MCU for the user interface, LED control and communications. Software development is based on the free DMX512A libraries, which are written in C and can be ported to any PIC microcontroller. With the ability to create fully customized lighting solutions, this new platform greatly reduces costs and provides quicker time to market.

                                                                                                    • Populated with PIC16F1947 for user interface, communications, and LED control
                                                                                                    • Populated with MCP6004 op amp for current feedback
                                                                                                    • Populated with MCP16322 for 5V power conversion
                                                                                                    • LEDnLIGHT collimator LLC19N optic and holder by Gaggione for colour mixing & tight beam control
                                                                                                    • Bread boarding space for customized lighting development
                                                                                                    • 9V to 12V power supply input
                                                                                                    • XLR5 & RJ45 connectors
                                                                                                    • Isolated transceiver
                                                                                                    • Bi-directional communication termination (jumper option)
                                                                                                    • All code resides within the PIC16F1947 on main/prototype board

                                                                                                    Applications

                                                                                                    LED Lighting, Alternative Energy, Power Management, Communications & Networking

                                                                                                    Contents

                                                                                                    Two main boards, Prototyping board, DMX512A adapters, 9V international power supply, RJ45 patch cable.

                                                                                                    Technical Specifications

                                                                                                    Device Topology

                                                                                                    -

                                                                                                    Output Current

                                                                                                    -

                                                                                                    Input Voltage Min

                                                                                                    -

                                                                                                    Core Chip

                                                                                                    PIC16F1947

                                                                                                    Kit Contents

                                                                                                    2x Eval Boards, Prototyping Board, 2x DMX512A Adapters, 9V International Power Supply, RJ45 Cable

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    No. of Outputs

                                                                                                    -

                                                                                                    Output Voltage

                                                                                                    -

                                                                                                    Input Voltage Max

                                                                                                    9V

                                                                                                    Dimming Control Type

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product