Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoMK104
Newark Part No.37C2028
Device Topology-
No. of Outputs1Outputs
Output Current5mA
Output Voltage-
Input Voltage Min9V
Input Voltage Max9V
Core Chip-
Dimming Control Type-
Kit ContentsVelleman electronic cricket board, various components
Product Range-
SVHCTo Be Advised
Product Overview
Velleman Mini Kit Mk104 Electronic Cricket Automatically comes on when it gets dark Chirp speed, effect and tone adjustable Adjustable light sensitivity Uses one 9V battery (not included) Dimensions: 1.6" x 2.2" x 0.98"
Technical Specifications
Device Topology
-
Output Current
5mA
Input Voltage Min
9V
Core Chip
-
Kit Contents
Velleman electronic cricket board, various components
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
9V
Dimming Control Type
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate