2. Development Boards, Evaluation Tools
                                                                                                    3. Lighting & LED Development Kits
                                                                                                    Print Page

                                                                                                    EV3318-C-00A

                                                                                                    Evaluation Board, MP3318GC, Analogue, PWM, Boost, 3 Outputs, 25 mA O/P, 38 V O/P, 2.7 V to 5.5 V

                                                                                                    MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MONOLITHIC POWER SYSTEMS (MPS) EV3318-C-00A
                                                                                                    MONOLITHIC POWER SYSTEMS (MPS) EV3318-C-00A
                                                                                                    MONOLITHIC POWER SYSTEMS (MPS) EV3318-C-00A
                                                                                                    MONOLITHIC POWER SYSTEMS (MPS) EV3318-C-00A
                                                                                                    ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                    Manufacturer Part NoEV3318-C-00A
                                                                                                    Newark Part No.73AJ4676
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$53.510
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $53.51
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                    ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                    Manufacturer Part NoEV3318-C-00A
                                                                                                    Newark Part No.73AJ4676
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Device TopologyBoost
                                                                                                    No. of Outputs3Outputs
                                                                                                    Output Current25mA
                                                                                                    Output Voltage38V
                                                                                                    Input Voltage Min2.7V
                                                                                                    Input Voltage Max5.5V
                                                                                                    Core ChipMP3318GC
                                                                                                    Dimming Control TypeAnalogue, PWM
                                                                                                    Kit ContentsEvaluation Board MP3318GC
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    EV3318-C-00A is an evaluation board for the MP3318, a white LED step-up driver with a 2.7V to 5.5V input voltage range and 3-channel current sinks. MP3318 uses peak current control mode to regulate LED current set by an internal register. The MP3318 integrates a 250mohm, 42V MOSFET with a 38V maximum LED voltage output. IC has the ability to drive LEDs in series for <gt/>5” LCD panel applications. The IC’s automatic switching frequency function optimizes efficiency. In addition, the MP3318 offers LED open protection, LED short protection, cycle-by-cycle current limit protection, overvoltage protection and thermal shutdown. I2C interface can set the internal register to program the MP3318 for flexible applications such as dimming mode, LED current ramp, and featured protection functions. The MP3318 is available in an ultra-small WLCSP-12 (1.3mmx1.7mm) package. Applications include smartphones, tablets, GPS receivers, liquid crystal displays (LCDs) with single cell lithium-ion batteries.

                                                                                                    • 3-channel current sink with enable (EN) bits for every channel
                                                                                                    • Up to 25mA LED current in backlight mode
                                                                                                    • Linear and exponential analogue dimming, up to 50mA LED current in flash mode
                                                                                                    • Linear and exponential analogue dimming with 11bit, ultra-high resolution regulates dimming current
                                                                                                    • Excellent LED current accuracy, excellent LED string current matching
                                                                                                    • 500KHz or 1MHz switching frequency with optional -12% shift
                                                                                                    • 250Kohm, 500Kohm or 1Mohm automatic switching frequency
                                                                                                    • 1.2Mohm high-speed I2C interface, internal soft start to reduce inrush current
                                                                                                    • 0.75A, 1A, 1.25A, or 1.5A current limit protection
                                                                                                    • 17V, 23V, 30V, or 38V LED open protection and 2V, 3V or 5V LED short protection

                                                                                                    Notes

                                                                                                    MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

                                                                                                    Technical Specifications

                                                                                                    Device Topology

                                                                                                    Boost

                                                                                                    Output Current

                                                                                                    25mA

                                                                                                    Input Voltage Min

                                                                                                    2.7V

                                                                                                    Core Chip

                                                                                                    MP3318GC

                                                                                                    Kit Contents

                                                                                                    Evaluation Board MP3318GC

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    No. of Outputs

                                                                                                    3Outputs

                                                                                                    Output Voltage

                                                                                                    38V

                                                                                                    Input Voltage Max

                                                                                                    5.5V

                                                                                                    Dimming Control Type

                                                                                                    Analogue, PWM

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product