2. Development Boards, Evaluation Tools
                                                                                                    3. Lighting & LED Development Kits
                                                                                                    Print Page

                                                                                                    KIT34845EPEVME

                                                                                                    Evaluation Board, Low Cost 6 Channel LED Backlight Driver, Integrated Power Supply, SSL21083T

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP KIT34845EPEVME
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoKIT34845EPEVME
                                                                                                    Newark Part No.24R9149
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$231.400
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $231.40
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoKIT34845EPEVME
                                                                                                    Newark Part No.24R9149
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Device TopologyBoost
                                                                                                    No. of Outputs1Outputs
                                                                                                    Output Current30mA
                                                                                                    Output Voltage60V
                                                                                                    Input Voltage Min5V
                                                                                                    Input Voltage Max12V
                                                                                                    Core ChipMC34845
                                                                                                    Dimming Control TypePWM
                                                                                                    Kit ContentsBoard, CD
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    This Evaluation board shows the functionality of MC34845 set up under specific operation parameters. MC34845 which is a high efficiency, LED driver for use in backlighting LCD displays from 10" to 17"+ can operate in this demo board from a supply of 5V, the device is capable of driving up to 96 LEDs in 6 parallel strings. The current through these 6 channels is matched to within ±2%. For evaluation purposes this Demo Board includes a simple MCU that allows control of the light dimming of the LEDs as well as the PWM frequency from 200Hz to 26.5kHz.

                                                                                                    • Four Layer Board
                                                                                                    • Low Noise Design
                                                                                                    • Top Layer Placement
                                                                                                    • Connector for the 6 LED channels
                                                                                                    • OTP, OCP, UVLO fault detection
                                                                                                    • LED short/open protection
                                                                                                    • Programmable LED current between 3mA and 30mA

                                                                                                    Applications

                                                                                                    LED Lighting, Embedded Design & Development, Medical, Industrial

                                                                                                    Contents

                                                                                                    Assembled and tested evaluation board/module in anti-static bag, CD-ROM.

                                                                                                    Technical Specifications

                                                                                                    Device Topology

                                                                                                    Boost

                                                                                                    Output Current

                                                                                                    30mA

                                                                                                    Input Voltage Min

                                                                                                    5V

                                                                                                    Core Chip

                                                                                                    MC34845

                                                                                                    Kit Contents

                                                                                                    Board, CD

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    No. of Outputs

                                                                                                    1Outputs

                                                                                                    Output Voltage

                                                                                                    60V

                                                                                                    Input Voltage Max

                                                                                                    12V

                                                                                                    Dimming Control Type

                                                                                                    PWM

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product