ALPHAWIRE
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Lighting & LED Development Kits
                                                                                                    Print Page

                                                                                                    2011660

                                                                                                    EVALUATION BOARD, IC-WK, LASER DIODE DRIVER

                                                                                                    LASER COMPONENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LASER COMPONENTS 2011660
                                                                                                    ManufacturerLASER COMPONENTS
                                                                                                    Manufacturer Part No2011660
                                                                                                    Newark Part No.24M2863
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    LASER COMPONENTS
                                                                                                    ManufacturerLASER COMPONENTS
                                                                                                    Manufacturer Part No2011660
                                                                                                    Newark Part No.24M2863
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Device Topology-
                                                                                                    No. of Outputs1Outputs
                                                                                                    Output Current-
                                                                                                    Output Voltage-
                                                                                                    Input Voltage Min4.75V
                                                                                                    Input Voltage Max5.25V
                                                                                                    Core ChipiC-WK/L
                                                                                                    Dimming Control Type-
                                                                                                    Kit ContentsEvaluation Board WK Module
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    The IC-SY WK2D evaluation board is a driver for laser diodes in continuous wave operation which requires only four external components. The wide power supply range of 2.4V to 6 V and the integrated reverse battery protection allow for battery operation with a minimum of two cells. A reversed battery connection destroys neither the IC nor the laser diode. The IC includes integrated circuitry protecting against destruction by ESD, excessive temperature and over current and a soft start which regulates the power and protects the laser diode when the power supply is switched on. The IC also filters the laser diode power supply for transients. The power supply is regulated and adapted to the laser diode used by an external resistor at MDA. The monitor current acts as a reference and is regulated independent of the influence of temperature and supply voltage (range: 10µA to 2.5mA).

                                                                                                    • Control loop accuracy better than 1% with changes in temperature, supply voltage and load current
                                                                                                    • IC-WK with additional spike detection at monitor input MDA
                                                                                                    • Integrated reverse polarity protection for the iC and laser diode
                                                                                                    • Modulation via the feedback inputs is possible
                                                                                                    • Rapid soft start after power on typical within 70s
                                                                                                    • Simple power adjustment via the external resistor
                                                                                                    • Strong suppression of transients with very small external capacitors, integrated flyback path
                                                                                                    • Two feedback inputs permit all current LD types to be used (N/P/M configurations)
                                                                                                    • Wide monitor current range from 10µA to 2.5mA

                                                                                                    Applications

                                                                                                    LED Lighting, Power Management

                                                                                                    Technical Specifications

                                                                                                    Device Topology

                                                                                                    -

                                                                                                    Output Current

                                                                                                    -

                                                                                                    Input Voltage Min

                                                                                                    4.75V

                                                                                                    Core Chip

                                                                                                    iC-WK/L

                                                                                                    Kit Contents

                                                                                                    Evaluation Board WK Module

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    No. of Outputs

                                                                                                    1Outputs

                                                                                                    Output Voltage

                                                                                                    -

                                                                                                    Input Voltage Max

                                                                                                    5.25V

                                                                                                    Dimming Control Type

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product