ALPHAWIRE
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Interface / Communications Development Kits
                                                                                                    Print Page

                                                                                                    CY4605

                                                                                                    REF DESIGN KIT, USB 2.0 HUB CONTROLLER

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON CY4605
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoCY4605
                                                                                                    Newark Part No.02AM8898
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$262.890
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $262.89
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoCY4605
                                                                                                    Newark Part No.02AM8898
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Application TypeInterface
                                                                                                    Application Sub TypeUSB 2.0 Hub Controller
                                                                                                    Silicon ManufacturerInfineon
                                                                                                    Silicon Core NumberCY7C65620, CY7C65630
                                                                                                    Product Range-
                                                                                                    Kit ContentsReference Design Board CY7C65620, CY7C65630
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    CY4605 is a CY7C65620 high-speed low-power USB 2.0 Compliant 2-port hub evaluation board.

                                                                                                    • Compliance with USB 2.0
                                                                                                    • 480/12/1.5Mbps operation
                                                                                                    • Low-power operation for bus-powered applications
                                                                                                    • Fit/Form/Function Compatible with CY7C65640 & CY7C65640A TetraHub(™)
                                                                                                    • 8x8mm 56-lead QFN (quad flat no-lead) package
                                                                                                    • Integrated components for lower BOM cost
                                                                                                    • Individual or ganged port power switching and over current detection
                                                                                                    • Dedicated LED ports

                                                                                                    Contents

                                                                                                    CY7C65620-based demonstration unit, 5VDC, 2.5A wall power supply, USB cable, Datasheet, Design & Application Notes, Hardware files, Schematics, Bill of Materials, Gerber and OrCAD source files.

                                                                                                    Technical Specifications

                                                                                                    Kit Application Type

                                                                                                    Interface

                                                                                                    Silicon Manufacturer

                                                                                                    Infineon

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Application Sub Type

                                                                                                    USB 2.0 Hub Controller

                                                                                                    Silicon Core Number

                                                                                                    CY7C65620, CY7C65630

                                                                                                    Kit Contents

                                                                                                    Reference Design Board CY7C65620, CY7C65630

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    User Manual EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product