ALPHAWIRE
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Interface / Communications Development Kits
                                                                                                    Print Page

                                                                                                    OM6275,598

                                                                                                    Demonstration Board, For I2C Based Solution, Standard USB Port, Bi-directional Communication

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP OM6275,598
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoOM6275,598
                                                                                                    Newark Part No.72R6127
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoOM6275,598
                                                                                                    Newark Part No.72R6127
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Application TypeInterface
                                                                                                    Application Sub TypeI2C
                                                                                                    Silicon ManufacturerNXP
                                                                                                    Silicon Core NumberPCF8574TS, PCA9536D, PCA9540BD, PCF85116, PCF8563TD, PCA9538D, PCA9551D, SA56004ED, PCA9543AD
                                                                                                    Product Range-
                                                                                                    Kit ContentsDemonstration Board, USB Cable
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    OM6275,598 is a I2C demonstration board 2005-1 that allows to easily test, demonstrate, and experiment with I2C interface devices. The demonstration board is a valuable training tool that allows multiple operations to be performed in a setting similar to a real system environment. A standard USB port provides bi directional communication with the I2C devices allowing easy manipulation of the I2C devices without the need for an external power supply. An on board LED illuminates after the USB host has successfully enumerated it. The Win-I2CUSB Lite software runs on Windows 98SE, ME, 2000, or XP and is compatible with any PC hardware having a minimum of a Pentium processor and an USB port. The Win-I2CUSB Lite software is a custom version of the popular graphical user interface. The software has control panels for all the devices on the board. There is also a universal mode that allows users to create their own limited length I2C commands.

                                                                                                    • USB based solution
                                                                                                    • PC software for easy, point and click device control
                                                                                                    • 12 I2C logic devices in nine general purpose categories
                                                                                                    • I2C speeds up to 400KHz
                                                                                                    • Software controllable 3.3V and 5V power supplies

                                                                                                    Applications

                                                                                                    Communications & Networking

                                                                                                    Contents

                                                                                                    Board, Cable, External temperature sensor, Win-I2CUSB Lite software.

                                                                                                    Technical Specifications

                                                                                                    Kit Application Type

                                                                                                    Interface

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Application Sub Type

                                                                                                    I2C

                                                                                                    Silicon Core Number

                                                                                                    PCF8574TS, PCA9536D, PCA9540BD, PCF85116, PCF8563TD, PCA9538D, PCA9551D, SA56004ED, PCA9543AD

                                                                                                    Kit Contents

                                                                                                    Demonstration Board, USB Cable

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product