ALPHAWIRE
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Interface / Communications Development Kits
                                                                                                    Print Page

                                                                                                    AFBR-0545Z

                                                                                                    MEDIA CONVERTER KIT, FIBER OPTIC TX RX

                                                                                                    BROADCOM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BROADCOM AFBR-0545Z
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoAFBR-0545Z
                                                                                                    Newark Part No.26AM8219
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$584.650
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $584.65
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BROADCOM
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoAFBR-0545Z
                                                                                                    Newark Part No.26AM8219
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Application TypeInterface
                                                                                                    Application Sub TypeFiber Optic Transceiver
                                                                                                    Silicon ManufacturerBroadcom
                                                                                                    Silicon Core NumberAFBR-5972Z
                                                                                                    Product Range-
                                                                                                    Kit Contents2x Converter Board/Power Supply/5 Types Adapter, 2m POF Cable w/Duplex Connector, 2x CAT5 Cables
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    AFBR-0545Z is a media converter kit for the AFBR-5972Z fiber optic transceiver. AFBR-5972Z transceiver module enables system designers to implement a 100Mb/s fast Ethernet data link over standard plastic optical fiber (POF). The AFBR-0545Z Media Converter Kit allows a system designer to quickly evaluate AFBR-5972Z transceiver module performance. The two boards in the Kit provide an easy solution to convert CAT-5 Ethernet to plastic optical fiber and back again. This allows an evaluation of Ethernet running over up to 50 meters of plastic optical fiber. The transceiver module can be connected with Broadcom Versatile Link connectors (AFBR-4526Z). Typical applications include motion control-industrial motor (AC 200V class).

                                                                                                    • Compatible to IEEE 802.3 100BASE-FX PMA using POF PMD
                                                                                                    • Link lengths up to 50m POF (NA0.5) or 70m POF (NA0.3)
                                                                                                    • Compact foot print
                                                                                                    • 3.3V operation
                                                                                                    • LVPECL input and output data connections
                                                                                                    • LVPECL signal detect output
                                                                                                    • Temperature range from -40°C to 85°C

                                                                                                    Contents

                                                                                                    Media converter board (2 pieces), 12V DC power supply (2 pieces) plus power supply adapter (5 types, 2 pieces each), 2 meter POF cable with duplex connector for the AFBR-5972Z (P/N HFBR-RSD002Z), CAT 5 patch cable (2 pieces), AFBR-0545Z application note.

                                                                                                    Technical Specifications

                                                                                                    Kit Application Type

                                                                                                    Interface

                                                                                                    Silicon Manufacturer

                                                                                                    Broadcom

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Application Sub Type

                                                                                                    Fiber Optic Transceiver

                                                                                                    Silicon Core Number

                                                                                                    AFBR-5972Z

                                                                                                    Kit Contents

                                                                                                    2x Converter Board/Power Supply/5 Types Adapter, 2m POF Cable w/Duplex Connector, 2x CAT5 Cables

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product