Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,124.680 |
Product Information
Product Overview
AFBR-FSEK50B00E is an evaluation kit for AFBR-FS50B00 with GbE connectivity. The AFBR-FS50B00 is a transceiver that communicates data over free space and thereby allows connector-less/cable-less communication in a variety of applications. Full-duplex bidirectional communication, together with a small form factor, allows a compact system design. The device keeps full functionality over a 360° rotation around the optical axis, which reduces the complexity of alignment on the system level and allows the use in rotating systems. Typical applications include Through window, docking station, rotational feedthrough and board-to-board. The evaluation kit does not include CAT5 cables (required for GbE communications between the evaluation kit and the user’s application) and Micro USB cables (required for power supply).
- 100mm max distance
- 850nm max nominal optical wavelength
- VCSEL emitter
- 1Gb/s data rate
- Single 3.3V power supply
- SMT solderability
- Laser Class 1
Contents
Two PCBs with RJ-45 connector and IC BCM54210 (which implements the functionality of a media converter), Two PCBs with optical wireless transceiver AFBRFS50B00, One USB memory stick containing technical documentation.
Technical Specifications
Wireless Communication
Broadcom
-
No SVHC (12-Jan-2017)
Optical Wireless Transceiver
AFBR-FS50B00
2 PCBs w/RJ45 Conn & BCM54210, 2 PCBs w/Optical Wireless Transceiver AFBRFS50B00, 1 USB Memory Stick
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate