Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoBG2B-F
Newark Part No.32H5412
Technical Datasheet
Kit Application TypePower Management
Application Sub TypeIGBT Gate Driver
Silicon ManufacturerPowerex
Silicon Core NumberBG1A-KA
Product Range-
Kit ContentsDevelopment Kit BG2B-F
SVHCTo Be Advised
Product Overview
BG2B-F is a universal dual IGBT module gate driver board. BG2B is a fully isolated gate drive circuit board designed for use with dual IGBT modules. When the board is populated, gate drive is supplied by M57160AL hybrid gate drivers to provide efficient switching of modules rated up to 400A. The hybrid gate drivers also provide protection against unexpected short circuit conditions. Isolated control power for the driver is supplied by a pair of onboard M57145L-01 regulated DC/DC converters. The fault feedback signals are optically isolated.
- Built in short circuit protection with timer and reset functions
- Adjustable blanking time
- Low voltage of VEE (-3V)
- Electrical isolation between input and output with opto couplers (Viso= 2500Vrms for 1min)
Applications
Power Management
Contents
BG2B bare PCB, Two M57145L-01, Two M57160AL-01, PCB component list.
Technical Specifications
Kit Application Type
Power Management
Silicon Manufacturer
Powerex
Product Range
-
SVHC
To Be Advised
Application Sub Type
IGBT Gate Driver
Silicon Core Number
BG1A-KA
Kit Contents
Development Kit BG2B-F
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate