Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerDIGILENT
Manufacturer Part NoPMODIA
Newark Part No.63W8586
Technical Datasheet
Kit Application TypeData Converter
Application Sub TypeNetwork Analyzer
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD5933
Product Range-
Kit ContentsPmodIA Impedance Analyzer Board, MTE Cable, Header, Gender Changer
SVHCTo Be Advised
Product Overview
PMODIA is powered by the Analog Devices AD5933, a high precision impedance converter system solution that combines an on board frequency generator with a 12bit, 1 MSPS, analog to digital converter (ADC).
- I2C communication interface
- Capable of measuring impedances ranging from 100ohm to 10Mohm
- Programmable frequency sweep; start frequency, step increment, and number of steps
- Programmable gain amplifier
- External clock generation optional
Applications
Sensing & Instrumentation, Medical, Automotive
Contents
PMOD Impedance Analyzer, one 4 pin to 2 x 2 pin MTE cable, one 1 pin MTE cable.
Technical Specifications
Kit Application Type
Data Converter
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
To Be Advised
Application Sub Type
Network Analyzer
Silicon Core Number
AD5933
Kit Contents
PmodIA Impedance Analyzer Board, MTE Cable, Header, Gender Changer
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate