• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Interface / Communications Development Kits
                                                                                                  Print Page

                                                                                                  KS8995

                                                                                                  Evaluation Board, Special Function IC, Switch With 5 MACs & 5 Fast Ethernet Transceivers

                                                                                                  MICREL SEMICONDUCTOR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICREL SEMICONDUCTOR KS8995
                                                                                                  ManufacturerMICREL SEMICONDUCTOR
                                                                                                  Manufacturer Part NoKS8995
                                                                                                  Newark Part No.31C1836
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 8 week(s)

                                                                                                  Product Information

                                                                                                  MICREL SEMICONDUCTOR
                                                                                                  ManufacturerMICREL SEMICONDUCTOR
                                                                                                  Manufacturer Part NoKS8995
                                                                                                  Newark Part No.31C1836
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit Application TypeCommunication & Networking
                                                                                                  Application Sub TypeEthernet Switch
                                                                                                  Silicon ManufacturerMicrel Semiconductor
                                                                                                  Silicon Core NumberK59985M
                                                                                                  Product Range-
                                                                                                  Kit ContentsEvaluation Board, Power Supply, Power Cable and CD
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  The KS8995 is a five port 10/100 switch with physical layer transceivers, five MAC (media access control) units with an integrated layer two switch. The device runs in two modes. The first mode is a five port integrated switch and the second is as a five port switch with the fifth port decoupled from the physical port. In this mode access to the fifth MAC is provided using a MII (media independent interface). The KS8995 is designed to reside in an unmanaged design not requiring processor intervention. This is achieved through I/O strapping at system reset time. On the media side, the KS8995 supports 10BaseT, 100BaseTX and 100BaseFX as specified by the IEEE 802.3 committee. Physical signal transmission and reception are enhanced through use of analog circuitry that makes the design more efficient and allows for lower power consumption and smaller chip die size.

                                                                                                  • SRAM on chip for frame buffering
                                                                                                  • 1.4Gbps high performance memory bandwidth
                                                                                                  • 10BaseT, 100BaseTX and 100BaseFX modes of operation
                                                                                                  • Superior analog technology for reduced power and die size
                                                                                                  • Single 2.5V power supply
                                                                                                  • 500mA (1.25W) including physical transmit drivers
                                                                                                  • Indicators for link, activity, full / half duplex and speed
                                                                                                  • Full duplex IEEE 802.3x flow control
                                                                                                  • Integrated address look up engine, supports 1K absolute MAC addresses
                                                                                                  • Hardware based 10/100, full/half, flow control and auto negotiation

                                                                                                  Applications

                                                                                                  Consumer Electronics, Communications & Networking, Wireless

                                                                                                  Technical Specifications

                                                                                                  Kit Application Type

                                                                                                  Communication & Networking

                                                                                                  Silicon Manufacturer

                                                                                                  Micrel Semiconductor

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Application Sub Type

                                                                                                  Ethernet Switch

                                                                                                  Silicon Core Number

                                                                                                  K59985M

                                                                                                  Kit Contents

                                                                                                  Evaluation Board, Power Supply, Power Cable and CD

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jan-2018)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.