Need more?
| Quantity | Price |
|---|---|
| 1+ | $770.000 |
Product Information
Product Overview
1.03.0283.00001 is a USB-to-CAN V2 starter kit. It is a ready-to-go solution for testing CAN applications, hardware devices, or becoming familiar with third-party applications. The set includes the USB-to-CAN V2 professional interface with two CAN channels to easily establish a connection between a computer and up to two CAN networks. Complemented by two RJ45 to D-Sub 9 adapter cables, a D-Sub 9 ribbon cable with four connectors, two termination resistors, and a D-Sub 9 gender changer, it ensures a seamless setup right out of the box. A comprehensive driver package and the canAnalyser mini software for detailed network analysis are available as free download, ensuring smooth installation and operation of various CAN applications.
- Plug-and-play toolkit for a quick and easy connection of CAN networks to a PC
- 2 x high-speed CAN connection up to 1Mbit/s with 2 x RJ45 sockets
- Native USB 2.0 hi-speed (480Mbit/s), compatible with USB 1.1 and USB 3.x
- Galvanic isolation
- Common driver interface for easy exchange of the PC interface type
- Robust programming support for Windows (VCI), Linux (socketCAN/ECI), QNX, and VxWorks (ECI)
- User-friendly quick start guide for a straightforward installation
- ABS plastic housing, IP40 rated
- 3 x LEDs for CAN 1, CAN 2 and USB communication
- Dimension is 80 x 50 x 22mm
Contents
1 x USB-to-CAN V2 professional, 2 x RJ45 to D-sub 9 CAN adapter cable, 1 x ribbon cable (20 cm) with 4 x D-Sub 9 connectors, 2 x CAN termination resistor, 1 x D-Sub 9 gender changer.
Technical Specifications
Interface
HMS Networks
-
No SVHC (08-Jul-2021)
USB to CAN V2 Interface
1.01.0283.22002
USB-to-CAN V2 Mod, 2x RJ45-DSub 9 Adaptor Cables, 2x Resistors, Ribbon Cable, D-Sub 9 Gender Changer
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate