2. Development Boards, Evaluation Tools
                                                                                                    3. Interface / Communications Development Kits
                                                                                                    Print Page

                                                                                                    KSZ8842-16MQL-EVAL

                                                                                                    Evaluation Board, 2 Port, Ethernet Switch, Half-Duplex Back Pressure Flow Control

                                                                                                    MICREL SEMICONDUCTOR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICREL SEMICONDUCTOR KSZ8842-16MQL-EVAL
                                                                                                    ManufacturerMICREL SEMICONDUCTOR
                                                                                                    Manufacturer Part NoKSZ8842-16MQL-EVAL
                                                                                                    Newark Part No.11R3039
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)

                                                                                                    Product Information

                                                                                                    MICREL SEMICONDUCTOR
                                                                                                    ManufacturerMICREL SEMICONDUCTOR
                                                                                                    Manufacturer Part NoKSZ8842-16MQL-EVAL
                                                                                                    Newark Part No.11R3039
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Application TypeCommunication & Networking
                                                                                                    Application Sub Type2 Port Ethernet Switch
                                                                                                    Silicon ManufacturerMicrel Semiconductor
                                                                                                    Silicon Core NumberKSZ8842-16MQL
                                                                                                    Product Range-
                                                                                                    Kit ContentsEvaluation Board Only
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The KSZ8842-16MQL-EVAL is an evaluation board for KSZ8842-16MQL, a two port Ethernet Switch with Non-PCI Interface. It is based on a proven, fourth generation, integrated Layer two switch, compliant with IEEE 802.3u standards. The KSZ8842-16MQL can be configured as a switch or as a low latency (less then 310 nanoseconds) repeater in latency critical, embedded or industrial Ethernet applications. For industrial applications, the KSZ8842-16MQL can run in half duplex mode regardless of the application. The KSZ8842-16MQL offers an extensive feature set that includes tag/port based VLAN, quality of service (QoS) priority management, management information base (MIB) counters, and CPU control/data interfaces to effectively address fast Ethernet applications.

                                                                                                    • Non blocking switch fabric assures fast packet delivery by utilizing a 1K entry forwarding table
                                                                                                    • Half duplex back pressure flow control
                                                                                                    • IEEE 802.1Q VLAN support for up to 16 groups (full range of VLAN IDs)
                                                                                                    • VLAN ID tag/untag options, on a per port basis
                                                                                                    • Programmable rate limiting at the ingress and egress ports
                                                                                                    • Broadcast storm protection
                                                                                                    • IEEE 802.1d spanning tree protocol support
                                                                                                    • MAC filtering function to filter or forward unknown unicast packets
                                                                                                    • Internet group management protocol (IGMP) v1/v2 snooping support for multicast packet filtering
                                                                                                    • Port mirroring/monitoring/sniffing

                                                                                                    Applications

                                                                                                    Consumer Electronics, Communications & Networking, Sensing & Instrumentation, Wireless, Industrial, Imaging, Video & Vision, Security

                                                                                                    Technical Specifications

                                                                                                    Kit Application Type

                                                                                                    Communication & Networking

                                                                                                    Silicon Manufacturer

                                                                                                    Micrel Semiconductor

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Application Sub Type

                                                                                                    2 Port Ethernet Switch

                                                                                                    Silicon Core Number

                                                                                                    KSZ8842-16MQL

                                                                                                    Kit Contents

                                                                                                    Evaluation Board Only

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product