2. Development Boards, Evaluation Tools
                                                                                                    3. Interface / Communications Development Kits
                                                                                                    Print Page

                                                                                                    AFBR-FSEK50B00E

                                                                                                    EVAL KIT, OPTICAL WIRELESS TRANSCEIVER

                                                                                                    BROADCOM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BROADCOM AFBR-FSEK50B00E
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoAFBR-FSEK50B00E
                                                                                                    Newark Part No.89AK1971
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    1 Delivery in 1-3 Business Days(US stock)
                                                                                                    1 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,124.680
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,124.68
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BROADCOM
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoAFBR-FSEK50B00E
                                                                                                    Newark Part No.89AK1971
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Application TypeWireless Communication
                                                                                                    Application Sub TypeOptical Wireless Transceiver
                                                                                                    Silicon ManufacturerBroadcom
                                                                                                    Silicon Core NumberAFBR-FS50B00
                                                                                                    Product Range-
                                                                                                    Kit Contents2 PCBs w/RJ45 Conn & BCM54210, 2 PCBs w/Optical Wireless Transceiver AFBRFS50B00, 1 USB Memory Stick
                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Product Overview

                                                                                                    AFBR-FSEK50B00E is an evaluation kit for AFBR-FS50B00 with GbE connectivity. The AFBR-FS50B00 is a transceiver that communicates data over free space and thereby allows connector-less/cable-less communication in a variety of applications. Full-duplex bidirectional communication, together with a small form factor, allows a compact system design. The device keeps full functionality over a 360° rotation around the optical axis, which reduces the complexity of alignment on the system level and allows the use in rotating systems. Typical applications include Through window, docking station, rotational feedthrough and board-to-board. The evaluation kit does not include CAT5 cables (required for GbE communications between the evaluation kit and the user’s application) and Micro USB cables (required for power supply).

                                                                                                    • 100mm max distance
                                                                                                    • 850nm max nominal optical wavelength
                                                                                                    • VCSEL emitter
                                                                                                    • 1Gb/s data rate
                                                                                                    • Single 3.3V power supply
                                                                                                    • SMT solderability
                                                                                                    • Laser Class 1

                                                                                                    Contents

                                                                                                    Two PCBs with RJ-45 connector and IC BCM54210 (which implements the functionality of a media converter), Two PCBs with optical wireless transceiver AFBRFS50B00, One USB memory stick containing technical documentation.

                                                                                                    Technical Specifications

                                                                                                    Kit Application Type

                                                                                                    Wireless Communication

                                                                                                    Silicon Manufacturer

                                                                                                    Broadcom

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    Application Sub Type

                                                                                                    Optical Wireless Transceiver

                                                                                                    Silicon Core Number

                                                                                                    AFBR-FS50B00

                                                                                                    Kit Contents

                                                                                                    2 PCBs w/RJ45 Conn & BCM54210, 2 PCBs w/Optical Wireless Transceiver AFBRFS50B00, 1 USB Memory Stick

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991B1
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (12-Jan-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product