ALPHAWIRE
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Interface / Communications Development Kits
                                                                                                    Print Page

                                                                                                    BG2B-F

                                                                                                    BG1A Development Kit, M57145L-01, With Bare PCB, Designed for use With High Current IGBT Module

                                                                                                    POWEREX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    POWEREX BG2B-F
                                                                                                    ManufacturerPOWEREX
                                                                                                    Manufacturer Part NoBG2B-F
                                                                                                    Newark Part No.32H5412
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 23 week(s)

                                                                                                    Product Information

                                                                                                    POWEREX
                                                                                                    ManufacturerPOWEREX
                                                                                                    Manufacturer Part NoBG2B-F
                                                                                                    Newark Part No.32H5412
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Application TypePower Management
                                                                                                    Application Sub TypeIGBT Gate Driver
                                                                                                    Silicon ManufacturerPowerex
                                                                                                    Silicon Core NumberBG1A-KA
                                                                                                    Product Range-
                                                                                                    Kit ContentsDevelopment Kit BG2B-F
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    BG2B-F is a universal dual IGBT module gate driver board. BG2B is a fully isolated gate drive circuit board designed for use with dual IGBT modules. When the board is populated, gate drive is supplied by M57160AL hybrid gate drivers to provide efficient switching of modules rated up to 400A. The hybrid gate drivers also provide protection against unexpected short circuit conditions. Isolated control power for the driver is supplied by a pair of onboard M57145L-01 regulated DC/DC converters. The fault feedback signals are optically isolated.

                                                                                                    • Built in short circuit protection with timer and reset functions
                                                                                                    • Adjustable blanking time
                                                                                                    • Low voltage of VEE (-3V)
                                                                                                    • Electrical isolation between input and output with opto couplers (Viso= 2500Vrms for 1min)

                                                                                                    Applications

                                                                                                    Power Management

                                                                                                    Contents

                                                                                                    BG2B bare PCB, Two M57145L-01, Two M57160AL-01, PCB component list.

                                                                                                    Technical Specifications

                                                                                                    Kit Application Type

                                                                                                    Power Management

                                                                                                    Silicon Manufacturer

                                                                                                    Powerex

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Application Sub Type

                                                                                                    IGBT Gate Driver

                                                                                                    Silicon Core Number

                                                                                                    BG1A-KA

                                                                                                    Kit Contents

                                                                                                    Development Kit BG2B-F

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product