ALPHAWIRE
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Interface / Communications Development Kits
                                                                                                    Print Page

                                                                                                    1.03.0283.00001

                                                                                                    Starter Kit, 1.01.0283.22002, USB to CAN V2 Interface

                                                                                                    RED LION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RED LION 1.03.0283.00001
                                                                                                    ManufacturerRED LION
                                                                                                    Manufacturer Part No1.03.0283.00001
                                                                                                    Newark Part No.22AM2871
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$770.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $770.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RED LION
                                                                                                    ManufacturerRED LION
                                                                                                    Manufacturer Part No1.03.0283.00001
                                                                                                    Newark Part No.22AM2871
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Application TypeInterface
                                                                                                    Application Sub TypeUSB to CAN V2 Interface
                                                                                                    Silicon ManufacturerHMS Networks
                                                                                                    Silicon Core Number1.01.0283.22002
                                                                                                    Product Range-
                                                                                                    Kit ContentsUSB-to-CAN V2 Mod, 2x RJ45-DSub 9 Adaptor Cables, 2x Resistors, Ribbon Cable, D-Sub 9 Gender Changer
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    1.03.0283.00001 is a USB-to-CAN V2 starter kit. It is a ready-to-go solution for testing CAN applications, hardware devices, or becoming familiar with third-party applications. The set includes the USB-to-CAN V2 professional interface with two CAN channels to easily establish a connection between a computer and up to two CAN networks. Complemented by two RJ45 to D-Sub 9 adapter cables, a D-Sub 9 ribbon cable with four connectors, two termination resistors, and a D-Sub 9 gender changer, it ensures a seamless setup right out of the box. A comprehensive driver package and the canAnalyser mini software for detailed network analysis are available as free download, ensuring smooth installation and operation of various CAN applications.

                                                                                                    • Plug-and-play toolkit for a quick and easy connection of CAN networks to a PC
                                                                                                    • 2 x high-speed CAN connection up to 1Mbit/s with 2 x RJ45 sockets
                                                                                                    • Native USB 2.0 hi-speed (480Mbit/s), compatible with USB 1.1 and USB 3.x
                                                                                                    • Galvanic isolation
                                                                                                    • Common driver interface for easy exchange of the PC interface type
                                                                                                    • Robust programming support for Windows (VCI), Linux (socketCAN/ECI), QNX, and VxWorks (ECI)
                                                                                                    • User-friendly quick start guide for a straightforward installation
                                                                                                    • ABS plastic housing, IP40 rated
                                                                                                    • 3 x LEDs for CAN 1, CAN 2 and USB communication
                                                                                                    • Dimension is 80 x 50 x 22mm

                                                                                                    Contents

                                                                                                    1 x USB-to-CAN V2 professional, 2 x RJ45 to D-sub 9 CAN adapter cable, 1 x ribbon cable (20 cm) with 4 x D-Sub 9 connectors, 2 x CAN termination resistor, 1 x D-Sub 9 gender changer.

                                                                                                    Technical Specifications

                                                                                                    Kit Application Type

                                                                                                    Interface

                                                                                                    Silicon Manufacturer

                                                                                                    HMS Networks

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Application Sub Type

                                                                                                    USB to CAN V2 Interface

                                                                                                    Silicon Core Number

                                                                                                    1.01.0283.22002

                                                                                                    Kit Contents

                                                                                                    USB-to-CAN V2 Mod, 2x RJ45-DSub 9 Adaptor Cables, 2x Resistors, Ribbon Cable, D-Sub 9 Gender Changer

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product