ALPHAWIRE
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Interface / Communications Development Kits
                                                                                                    Print Page

                                                                                                    PMODIA

                                                                                                    Impedance Analyser, PmodIA Analyser Board, Precision Impedance Converter System Solution

                                                                                                    DIGILENT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DIGILENT PMODIA
                                                                                                    ManufacturerDIGILENT
                                                                                                    Manufacturer Part NoPMODIA
                                                                                                    Newark Part No.63W8586
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    DIGILENT
                                                                                                    ManufacturerDIGILENT
                                                                                                    Manufacturer Part NoPMODIA
                                                                                                    Newark Part No.63W8586
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Application TypeData Converter
                                                                                                    Application Sub TypeNetwork Analyzer
                                                                                                    Silicon ManufacturerAnalog Devices
                                                                                                    Silicon Core NumberAD5933
                                                                                                    Product Range-
                                                                                                    Kit ContentsPmodIA Impedance Analyzer Board, MTE Cable, Header, Gender Changer
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    PMODIA is powered by the Analog Devices AD5933, a high precision impedance converter system solution that combines an on board frequency generator with a 12bit, 1 MSPS, analog to digital converter (ADC).

                                                                                                    • I2C communication interface
                                                                                                    • Capable of measuring impedances ranging from 100ohm to 10Mohm
                                                                                                    • Programmable frequency sweep; start frequency, step increment, and number of steps
                                                                                                    • Programmable gain amplifier
                                                                                                    • External clock generation optional

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Medical, Automotive

                                                                                                    Contents

                                                                                                    PMOD Impedance Analyzer, one 4 pin to 2 x 2 pin MTE cable, one 1 pin MTE cable.

                                                                                                    Technical Specifications

                                                                                                    Kit Application Type

                                                                                                    Data Converter

                                                                                                    Silicon Manufacturer

                                                                                                    Analog Devices

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Application Sub Type

                                                                                                    Network Analyzer

                                                                                                    Silicon Core Number

                                                                                                    AD5933

                                                                                                    Kit Contents

                                                                                                    PmodIA Impedance Analyzer Board, MTE Cable, Header, Gender Changer

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product