Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $102.990 |
Price for:Each
Minimum: 20
Multiple: 1
$2,059.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part NoECP-1Copy
Newark Part No.26W6039
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypeEducation / Hobby
Application Sub Type-
Kit Contents2x Photo Resistors, 3x Mini-blade Automotive Fuse, SPST Red Pushbutton, 2x DPDT 12V Relay, 22x LED
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
This kit contains a variety of passive components like resistors and capacitors as well as hookup wires, breadboards, switches, pushbuttons, fuses, LEDs and much more. Ideal to educate and train on the basic principles of electronics. Components are packaged in a deluxe carrying case with separate compartments to stay organized.
- Kit contains:
- (2) photoresistors
- (3) 3A mini-blade automotive fuse
- 1/4" SPST red pushbutton
- (2) DPDT non-latching 12V relay
- (2) 5mm RGB LED
- (5) 5mm green LED
- (5) 3mm green LED
- (5) 5mm red LED
- (5) 3mm red LED
- (4) Programmable transister
- (4) Bi-polor transistor
- (4). 047μF ceramic capacitor
- (2) 2. 2μF electrolytic capacitor
- 22μF electrolytic capacitor
- (2) 1000μF electrolytic capacitor
- (10) 100Ω 1/4W carbon resistor
- (10) 180Ω 1/4W carbon resistor
- (10) 220Ω 1/4W carbon resistor
- (10) 470Ω 1/4W carbon resistor
- (10) 680Ω 1/4W carbon resistor
- (10) 1kΩ 1/4W carbon resistor
- (10) 2kΩ 1/4W carbon resistor
- (10) 10kΩ 1/4W carbon resistor
- (10) 15kΩ 1/4W carbon resistor
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Education / Hobby
Kit Contents
2x Photo Resistors, 3x Mini-blade Automotive Fuse, SPST Red Pushbutton, 2x DPDT 12V Relay, 22x LED
SVHC
No SVHC (17-Jan-2023)
Silicon Core Number
-
Application Sub Type
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate