| Quantity | Price |
|---|---|
| 1+ | $744.000 |
Product Information
Product Overview
471-031 is an Analog Discovery Studio bundle. The Analog Discovery Studio is a fully functional, portable test and measurement device that can turn any cross-functional space into a pop-up electronics laboratory. Equipped with 13 instruments, including an oscilloscope, logic analyzer, spectrum analyzer, waveform generator and more, the Analog Discovery Studio provides an entire stack of bench-top instruments with a convenient, replaceable, and breadboardable interface, perfect for enabling students learning anywhere. The Analog Discovery Studio is designed to be a compact alternative to a stack of benchtop equipment. Its durable enclosure measures 1.25 x 9.25 x 7.5" and fits on a bench, desktop, or backpack. Students can access the Oscilloscope and Waveform Generators via breadboardable MTE cables, or industry standard BNC cables, and the Logic Analyzer, Pattern Generator, and Triggers can be accessed via MTE cables.
- Analog Discovery Studio: A portable circuits laboratory for every student
- Two analogue input channels, accessible through BNC or MTE connectors
- Channel type: differential (with MTE) or single-ended (with BNC)
- Analog bandwidth with BNC cables: 30MHz at 3dB
- Analog bandwidth with MTE flywires: 9MHz at 3dB
- Input range ±25V (±50V diff) and input protected to ±50V
- 14-bit resolution and operate at 100MS/s
- 12V supply: 12V ±5%, 0.2A max, 5V supply: 5V ±5%, 1A max and 3.3V supply: 3.3V ±5%, 1A max
- Used in the logic analyzer, pattern generator, protocol analyzer and digital I/O channels: 16
- Input logic standard: LVCMOS (1.8/3.3V, 5V tolerant) and output logic standard: LVCMOS (3.3V, 12mA)
Contents
Analog Discovery Studio, Breadboard canvas, 15V 2.4A power supply, European and UK plug adapters, USB A to B cable, A set of Analog Discovery Studio MTE cables, Two BNC to mini-grabber cables, A pair of BNC to oscilloscope probes.
Technical Specifications
-
Education / Hobby
Analog Discovery Studio 471-031, Breadboard Canvas, 15V/2.4A Supply, EU/UK Adaptors, Cables, Probes
To Be Advised
-
Portable Circuits Laboratory Test and Measurement Device
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate