2. Development Boards, Evaluation Tools
                                                                                                    3. Hobby / Education Development Kits
                                                                                                    Print Page

                                                                                                    ARDUINO COMPATIBLE KIT

                                                                                                    Development Board, Teensy 3.1 + Heade,r Breadboard Friendly

                                                                                                    ELEMENT14
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ELEMENT14 ARDUINO COMPATIBLE KIT
                                                                                                    ELEMENT14 ARDUINO COMPATIBLE KIT
                                                                                                    ELEMENT14 ARDUINO COMPATIBLE KIT
                                                                                                    ManufacturerELEMENT14
                                                                                                    Manufacturer Part NoARDUINO COMPATIBLE KIT
                                                                                                    Newark Part No.54X1729
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown

                                                                                                    Product Information

                                                                                                    ELEMENT14
                                                                                                    ManufacturerELEMENT14
                                                                                                    Manufacturer Part NoARDUINO COMPATIBLE KIT
                                                                                                    Newark Part No.54X1729
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon Manufacturer-
                                                                                                    Silicon Core Number-
                                                                                                    Kit Application Type-
                                                                                                    Application Sub Type-
                                                                                                    Kit ContentsTeensy 3.1 Development Kit, HU-US10/1 USB Cable
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The ARDUINO COMPATIBLE KIT is a Teensy 3.1 breadboard friendly development board based on 32bit ARM Cortex-M4 platform. This kit help hobbyists, students and engineers by using an adapted version of the Arduino IDE (Teensyduino) or programming directly in C language. Teensy 3.1 aims to greatly increase the computing capability and peripheral features. This board operates at 5V with 12 PWM output and One 12bit DAC output.

                                                                                                    • 32bit, ARM Cortex-M4, 72MHz CPU
                                                                                                    • 256K flash memory, 64K RAM, 2K EEPROM
                                                                                                    • 21 high resolution analogue inputs, 34 digital I/O pins
                                                                                                    • 8 timers for intervals/delays which are separate from PWM
                                                                                                    • USB with dedicated DMA memory transfers
                                                                                                    • CAN bus, 3 UARTs
                                                                                                    • SPI, I2C, I2S, IR modulator
                                                                                                    • Touch sensor inputs
                                                                                                    • Real time clock
                                                                                                    • 16 general purpose DMA channels

                                                                                                    Applications

                                                                                                    Embedded Design & Development, Hobby & Education

                                                                                                    Contents

                                                                                                    Teensy 3.1 development kit, HU-US10/1 USB cable.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    -

                                                                                                    Kit Application Type

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Teensy 3.1 Development Kit, HU-US10/1 USB Cable

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    Application Sub Type

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Devices List EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product