2. Development Boards, Evaluation Tools
                                                                                                    3. Hobby / Education Development Kits
                                                                                                    Print Page

                                                                                                    R700

                                                                                                    Vector Robotic Arm, Comes Fully Assembled, 6 Degrees of Freedom, ATMEGA64 Processor

                                                                                                    GLOBAL SPECIALTIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GLOBAL SPECIALTIES R700
                                                                                                    ManufacturerGLOBAL SPECIALTIES
                                                                                                    Manufacturer Part NoR700
                                                                                                    Newark Part No.75X8972
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    GLOBAL SPECIALTIES
                                                                                                    ManufacturerGLOBAL SPECIALTIES
                                                                                                    Manufacturer Part NoR700
                                                                                                    Newark Part No.75X8972
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerAtmel
                                                                                                    Silicon Core NumberATmega64A
                                                                                                    Kit Application TypeEducation / Hobby
                                                                                                    Application Sub TypeRobotic Arm
                                                                                                    Kit ContentsRobotic Arm, USB Cable, USB Programmer Interface, Keyboard, Software CD & Manual, 12V Power Supply
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    The R700 is a C programmable vector robotic arm kit. It is a high quality robot made of heavy gage aluminium which is suitable for hobbyists and students for learning basics of electronics, mechanics and programming. The vector is controlled by a powerful ATMEGA64 microcontroller. The I/O's with flexible I²C bus system allows the addition of extra modules which enables the robot to react to its environment.

                                                                                                    • Control with keyboard or computer via included RACS software
                                                                                                    • Memory playback of arm motion using RACS software
                                                                                                    • Current overload protected servos
                                                                                                    • Base (.87 lbs) may be removed for mounting the arm to another robot
                                                                                                    • Heavy gage aluminium chassis

                                                                                                    Applications

                                                                                                    Robotics, Hobby & Education

                                                                                                    Contents

                                                                                                    Software CD with WinAVR, RobotLoader and RACS, Keyboard controller, USB programmer interface, USB cable, 12VDC power supply, 64 page manual.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Atmel

                                                                                                    Kit Application Type

                                                                                                    Education / Hobby

                                                                                                    Kit Contents

                                                                                                    Robotic Arm, USB Cable, USB Programmer Interface, Keyboard, Software CD & Manual, 12V Power Supply

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Silicon Core Number

                                                                                                    ATmega64A

                                                                                                    Application Sub Type

                                                                                                    Robotic Arm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product