ALPHAWIRE
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Hobby / Education Development Kits
                                                                                                    Print Page

                                                                                                    RP6V2-C

                                                                                                    Autonomous Robotic Vehicle, Comes Fully Assembled, ATMEGA32 8 Bit RISC MCU, 8 MIPS and 8MHz clock

                                                                                                    GLOBAL SPECIALTIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GLOBAL SPECIALTIES RP6V2-C
                                                                                                    ManufacturerGLOBAL SPECIALTIES
                                                                                                    Manufacturer Part NoRP6V2-C
                                                                                                    Newark Part No.59Y8783
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    GLOBAL SPECIALTIES
                                                                                                    ManufacturerGLOBAL SPECIALTIES
                                                                                                    Manufacturer Part NoRP6V2-C
                                                                                                    Newark Part No.59Y8783
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerAtmel
                                                                                                    Silicon Core NumberATMEGA32
                                                                                                    Kit Application TypeEducation / Hobby
                                                                                                    Application Sub TypeEmbedded
                                                                                                    Kit ContentsRP6V2 Robotic Vehicle Kit, Battery Charger, RC5 Remote Control
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    The RP6V2-C is an autonomous robotic vehicle kit. It is designed for fun as well as serious mechatronic experimentation using C language. The RP6V2-C is ideal for educational curriculum like schools, universities and hobby users.

                                                                                                    • ATMEGA-32 8bit microcontroller
                                                                                                    • Light, collision, speed and IR obstacle sensors integrated
                                                                                                    • Powerful tank drive train can drive up steep ramps and over obstacles
                                                                                                    • Large payload capacity encourages stacking of expansion boards as needed
                                                                                                    • USB interface for programming and communication
                                                                                                    • Six PCB expansion areas
                                                                                                    • Low battery detection

                                                                                                    Applications

                                                                                                    Robotics, Hobby & Education

                                                                                                    Contents

                                                                                                    RP6V2 robot, CD, 10 pin connector, USB cable, USB programmer interface, Battery charger, RC5 remote control.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Atmel

                                                                                                    Kit Application Type

                                                                                                    Education / Hobby

                                                                                                    Kit Contents

                                                                                                    RP6V2 Robotic Vehicle Kit, Battery Charger, RC5 Remote Control

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Silicon Core Number

                                                                                                    ATMEGA32

                                                                                                    Application Sub Type

                                                                                                    Embedded

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product