| Quantity | Price |
|---|---|
| 1+ | $1,589.000 |
Product Information
Product Overview
783759-01 is a myRIO-1900 myRIO student embedded device. It is a tool you can use to teach and implement multiple design concepts with one reconfigurable I/O (RIO) device. Featuring I/O on both sides of the device in the form of MXP and MSP connectors, it includes 10 analog inputs, six analog outputs, 40 digital I/O lines, Wi-Fi, LEDs, a push button, an on-board accelerometer, a Xilinx FPGA, and a dual-core ARM Cortex-A9 processor. You can program the myRIO-1900 with LabVIEW or C. This Wi-Fi-enabled version allows for fast and easy integration into remote embedded applications. With its on-board devices, seamless software experience, and library of courseware and tutorials, the myRIO-1900 provides an affordable tool that helps students and educators complete real engineering projects in one semester.
- Xilinx Z-7010 processor, 667MHz processor speed, 2 core processor
- 512MB non-volatile memory, 256MB DDR3 memory
- Xilinx Z-7010 FPGA type
- ISM 2.4GHz frequency band
- 20MHz channel width
- 500kS/s aggregate sample rate
- 12-bits resolution (analog input)
- ±16V overvoltage protection
Technical Specifications
Xilinx
General
Eval Board myRIO-1900, myRIO Expansion Port (MXP) Breakouts, Audio In/Out Cables
Lead
XC7Z010
Design Control, Robotics & Mechatronics Systems
myRIO-1900
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate