2. Development Boards, Evaluation Tools
                                                                                                    3. Hobby / Education Development Kits
                                                                                                    Print Page

                                                                                                    GSK-4

                                                                                                    POWER SUPPLY KIT, 7805

                                                                                                    GLOBAL SPECIALTIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GLOBAL SPECIALTIES GSK-4
                                                                                                    ManufacturerGLOBAL SPECIALTIES
                                                                                                    Manufacturer Part NoGSK-4
                                                                                                    Newark Part No.71W8388
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    GLOBAL SPECIALTIES
                                                                                                    ManufacturerGLOBAL SPECIALTIES
                                                                                                    Manufacturer Part NoGSK-4
                                                                                                    Newark Part No.71W8388
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon Manufacturer-
                                                                                                    Silicon Core Number-
                                                                                                    Kit Application TypeEducation / Hobby
                                                                                                    Application Sub TypePower Supply
                                                                                                    Kit ContentsBridge Rectifier, Capacitor 1mF, Carbon 2pc, HS-103 2pc, IC 7805 2pc, LED, Monoblok 100nF, PCB, Pot
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The GSK-4 is an easy to assemble basic power supply kit based on 7805 voltage regulator. This finished kit will yield two DC voltage outputs. One is a fixed regulated 5V at 1A for TTL use and the other output is variable from 5V upwards. The maximum output voltage depends on the input voltage. The specified maximum input DC voltage to the regulator is 35V and the minimum input voltage must be 2 volts higher than the regulated output voltage. The GSK-4 kit is perfect for learning basic power supply operation.

                                                                                                    • 3 connections (input, output and ground) and it provides a 5V fixed output
                                                                                                    • Single sided printed circuit board for component assembly
                                                                                                    • 500R potentiometer is used to vary the output voltage from a minimum of 5V to maximum DC voltage
                                                                                                    • Capacitor across the output improves transient response
                                                                                                    • Large capacitor across the input is a filter capacitor to remove ripples in rectified AC voltage
                                                                                                    • LED for circuit working condition indication

                                                                                                    Applications

                                                                                                    Power Management

                                                                                                    Contents

                                                                                                    1000uF/35V (1mF) electrolytic capacitor, Two 7805 voltage regulator IC, Two HS-103 heat sink, Nut & screw for regulator and heatsink, 500R linear potentiometer, 5mm LED, 390R carbon 5% (orange, white, brown), 240R or 250R carbon 5%, Bridge rectifier, Four 100nF (104) monoblok capacitors, Input jack, PCB, Two pole terminal blocks, Box and screws.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    -

                                                                                                    Kit Application Type

                                                                                                    Education / Hobby

                                                                                                    Kit Contents

                                                                                                    Bridge Rectifier, Capacitor 1mF, Carbon 2pc, HS-103 2pc, IC 7805 2pc, LED, Monoblok 100nF, PCB, Pot

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    Application Sub Type

                                                                                                    Power Supply

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product