ALPHAWIRE
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Energy Harvesting Development Kits
                                                                                                    Print Page

                                                                                                    ARD00455

                                                                                                    Power Monitor, Low Cost Design, Automated Step-by-step Calibration Process

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP ARD00455
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoARD00455
                                                                                                    Newark Part No.47Y9195
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 49 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$174.500
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $174.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoARD00455
                                                                                                    Newark Part No.47Y9195
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerMicrochip
                                                                                                    Silicon Core NumberMCP39F501
                                                                                                    Kit Application TypePower Measuring
                                                                                                    Application Sub TypePower Monitor
                                                                                                    Kit ContentsDemo Board, Instruction Sheet, Line & Load Cable, Mini-USB Cable, Plastic Enclosure
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The ARD00455 is an energy metering and power monitoring demonstration board based on MCP39F501 single phase power monitoring IC. This low cost design does not use any transformers and requires few external components. The device calculates active power, reactive power, RMS current, RMS voltage, power factor, line frequency and other typical power quantities. The Microchip energy meter single phase software is used to calibrate and monitor the system and can be used to create custom calibration setups. For some accuracy requirements, only a single point calibration may be needed. The energy meter software offers an automated step by step calibration process that can be used to quickly calibrate energy meters.

                                                                                                    • Event notifications for over current, power, over/under frequency and temperature, voltage surge
                                                                                                    • Configuration through PC S/W, event notifications, gain calibration, EEPROM, calculation multipliers
                                                                                                    • 120V and 220V operation
                                                                                                    • Power monitoring accuracy capable of 0.1% error across 4000:1 dynamic range
                                                                                                    • Fast calibration routines
                                                                                                    • 512bytes user accessible EEPROM through page read/write commands
                                                                                                    • Non volatile onchip memory, no external memory required
                                                                                                    • Two wire serial protocol using a 2 wire UART interface supporting multiple devices on a single bus

                                                                                                    Applications

                                                                                                    Metering, Power Management

                                                                                                    Contents

                                                                                                    MCP39F501 energy metering & power monitoring demonstration board (ARD00455), Mini USB cable, AC line cable, AC load cable, Plastic enclosure.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Microchip

                                                                                                    Kit Application Type

                                                                                                    Power Measuring

                                                                                                    Kit Contents

                                                                                                    Demo Board, Instruction Sheet, Line & Load Cable, Mini-USB Cable, Plastic Enclosure

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Silicon Core Number

                                                                                                    MCP39F501

                                                                                                    Application Sub Type

                                                                                                    Power Monitor

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    element14 Technical Page EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product