2. Development Boards, Evaluation Tools
                                                                                                    3. Embedded Single Board Computer - SBC
                                                                                                    Print Page

                                                                                                    102010027

                                                                                                    BeagleBone Green

                                                                                                    SEEED STUDIO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SEEED STUDIO 102010027
                                                                                                    SEEED STUDIO 102010027
                                                                                                    SEEED STUDIO 102010027
                                                                                                    SEEED STUDIO 102010027
                                                                                                    SEEED STUDIO 102010027
                                                                                                    SEEED STUDIO 102010027
                                                                                                    ManufacturerSEEED STUDIO
                                                                                                    Manufacturer Part No102010027
                                                                                                    Newark Part No.68Y0164
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)

                                                                                                    Product Information

                                                                                                    SEEED STUDIO
                                                                                                    ManufacturerSEEED STUDIO
                                                                                                    Manufacturer Part No102010027
                                                                                                    Newark Part No.68Y0164
                                                                                                    Silicon ManufacturerTexas Instruments
                                                                                                    Silicon Family Name-
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-A8
                                                                                                    Silicon Core Number-
                                                                                                    Kit ContentsBeagleBone Green Board
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    A lower cost alternative to the popular BeagleBone Black.<{GetAttribute ReturnCharacterConversion}><{GetAttribute ReturnCharacterConversion}>Want to get started with the BeagleBone but don't want to spend a lot of green? The BeagleBone Green may be just what you need. At it's core, the Green has the same processor, RAM, and GPIO ports as the Black version but removes the on-board HDMI output. Additionally, the 'Green adds dual Grove ports to simplify connection to the Grove ecosystem of sensors and actuators. For power, the Green forgoes the 5V barrel jack in favor of MicroUSB (which is also used to communicate with USB devices.)<{GetAttribute ReturnCharacterConversion}><{GetAttribute ReturnCharacterConversion}>The BeagleBone Green is fully compatible with existing capes and software.

                                                                                                    • 1GHz ARM® Cortex-A8 (AM335x)
                                                                                                    • 3D graphics accelerator
                                                                                                    • NEON floating-point accelerator
                                                                                                    • 2x PRU 32-bit microcontrollers
                                                                                                    • USB client: power, debug and device
                                                                                                    • USB host
                                                                                                    • Ethernet
                                                                                                    • Micro-SD
                                                                                                    • 2 x Grove Connectors
                                                                                                    • 2x 46 pin headers- 2x I2C, 5x UART, I2S, SPI, CAN, 66x 3.3V GPIO, 7x ADC
                                                                                                    • 4Gb Embedded MMC Flash with Debian Distribution
                                                                                                    • Board size: 3.4" x 2.1"

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Texas Instruments

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-A8

                                                                                                    Kit Contents

                                                                                                    BeagleBone Green Board

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Technical Docs (1)

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A002A1
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product