2. Development Boards, Evaluation Tools
                                                                                                    3. Embedded Single Board Computer - SBC
                                                                                                    Print Page

                                                                                                    BKNUC8CCHB

                                                                                                    Single Board Computer, NUC8CCH, NUC 8 Family, Core Celeron N3350

                                                                                                    INTEL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INTEL BKNUC8CCHB
                                                                                                    ManufacturerINTEL
                                                                                                    Manufacturer Part NoBKNUC8CCHB
                                                                                                    Newark Part No.01AJ9583
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    INTEL
                                                                                                    ManufacturerINTEL
                                                                                                    Manufacturer Part NoBKNUC8CCHB
                                                                                                    Newark Part No.01AJ9583
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerIntel
                                                                                                    Silicon Family NameNUC 8
                                                                                                    Core ArchitectureCeleron N3350
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core NumberNUC8CCH
                                                                                                    Kit ContentsSingle Board Computer NUC 8 Board NUC8CCH with Thermal Solution
                                                                                                    Product Range-
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    • Intel NUC board with thermal solution
                                                                                                    • Intel Celeron N3350 dual core processor with 6W TDP, 1.10GHz to 2.40GHz burst, 2MB cache, 2 threads
                                                                                                    • 4GB dual channel soldered down LPDDR3 at 1866MHz
                                                                                                    • Two HDMI back panel connectors, flat panel display via the internal embedded DisplayPort connector
                                                                                                    • Intel HD audio via the HDMI ports through the processor
                                                                                                    • Realtek HD audio via a stereo microphone/headphone 3.5mm jack on the back panel
                                                                                                    • 64GB eMMC on-board storage module, one SATA 6.0Gbps port is reserved for M.2 storage module
                                                                                                    • 3 x USB 3.0 type A ports, 4 x USB 2.0 ports, serial port 1x 9 1.25mm pitch header
                                                                                                    • Gigabit LAN subsystem
                                                                                                    • Board size is 4inch x 5.7inch

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Intel

                                                                                                    Core Architecture

                                                                                                    Celeron N3350

                                                                                                    Silicon Core Number

                                                                                                    NUC8CCH

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    NUC 8

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Single Board Computer NUC 8 Board NUC8CCH with Thermal Solution

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product