ALPHAWIRE
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Embedded Development Kits & Accessories
                                                                                                    4. Embedded Daughter Boards & Modules
                                                                                                    Print Page

                                                                                                    AC320011

                                                                                                    Machine to Machine PICtail Daughter Board, U-blox GPS and GSM/GPRS Module, Low Cost Application

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP AC320011
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoAC320011
                                                                                                    Newark Part No.41T3653
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 13 week(s)

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoAC320011
                                                                                                    Newark Part No.41T3653
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerMicrochip
                                                                                                    Core ArchitecturePIC
                                                                                                    Core Sub-ArchitecturePIC32
                                                                                                    Silicon Core Number-
                                                                                                    Silicon Family Name-
                                                                                                    For Use WithMicrochip DM320005 Multimedia Expansion Board, PIC32 Starter Kit
                                                                                                    Kit ContentsBoard only
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The AC320011 is a Machine to Machine (M2M) PICtail daughter board. It is based upon U-blox GPS and GSM/GPRS modules, makes it easy to create low-cost M2M applications with location awareness capabilities. The daughter board can be interfaced with Microchip's multimedia expansion-board and a PIC32 starter kit to provide developers with a turn-key platform to get started with apps such as texting, email and GPS. The main functionality of the M2M board is accomplished using two communications modules from U-blox, a company that specializes in GSM/ GPS ICs. The M2M board was designed to connect to Microchip's multimedia expansion-board (MEB). The MEB uses Microchip's PIC32 starter kit collection as the primary controller source.

                                                                                                    • GSM/ GPRS / GPS communications
                                                                                                    • Text messaging and cellular phone connection
                                                                                                    • Packet data communications like images, location information, etc
                                                                                                    • Satellite positioning for easy tracking and location based services

                                                                                                    Applications

                                                                                                    Wireless, Communications & Networking, RF Communications

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Microchip

                                                                                                    Core Sub-Architecture

                                                                                                    PIC32

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Board only

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Core Architecture

                                                                                                    PIC

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Microchip DM320005 Multimedia Expansion Board, PIC32 Starter Kit

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (5)

                                                                                                    Technical Data Sheet EN

                                                                                                    element14 Technical Page EN

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Application Note EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product