2. Development Boards, Evaluation Tools
                                                                                                    3. Embedded Development Kits & Accessories
                                                                                                    4. Embedded Daughter Boards & Modules
                                                                                                    Print Page

                                                                                                    4DCAPE-43T

                                                                                                    Daughter Board, Display Module Pack, 4.3" TFT LCD Display, For BeagleBone Black

                                                                                                    4D SYSTEMS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    4D SYSTEMS 4DCAPE-43T
                                                                                                    4D SYSTEMS 4DCAPE-43T
                                                                                                    4D SYSTEMS 4DCAPE-43T
                                                                                                    4D SYSTEMS 4DCAPE-43T
                                                                                                    4D SYSTEMS 4DCAPE-43T
                                                                                                    Manufacturer4D SYSTEMS
                                                                                                    Manufacturer Part No4DCAPE-43T
                                                                                                    Newark Part No.32AC9305
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)

                                                                                                    Product Information

                                                                                                    4D SYSTEMS
                                                                                                    Manufacturer4D SYSTEMS
                                                                                                    Manufacturer Part No4DCAPE-43T
                                                                                                    Newark Part No.32AC9305
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerTexas Instruments
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-A8
                                                                                                    Silicon Core NumberAM3358
                                                                                                    Silicon Family NameSitara - AM335x
                                                                                                    For Use WithBeagleBone Black (BBB) Development Board
                                                                                                    Kit ContentsLCD CAPE Module
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2020)

                                                                                                    Product Overview

                                                                                                    The 4DCAPE-43T BeagleBone Black 4.3" LCD CAPE specifically designed for BeagleBone Black (BBB) which provides direct user interaction and display information. The BeagleBone Black connects directly to 4DCAPE-43T and provides everything the CAPE requires such as power and display signals. The 4D 4.3" LCD CAPE is designed to work with existing software and drivers which are already developed for BeagleBone Black.

                                                                                                    • 4.3" TFT LCD with 480 x 272 pixel resolution display, Resistive touch
                                                                                                    • 7 push buttons including LEFT, RIGHT, UP, DOWN, ENTER, RESET and POWER
                                                                                                    • 2 LED lights for power and user
                                                                                                    • Compatible with existing drivers already written for the BeagleBone
                                                                                                    • 2 x 2 Jumper with shunts for EEPROM CAPE ID selection
                                                                                                    • Module dimension is 120.4mm x 80.0mm x 24.8mm
                                                                                                    • 4mm x 3.5mm mounting holes
                                                                                                    • Powered directly from the BeagleBone Black and no additional power required

                                                                                                    Notes

                                                                                                    4DCAPE-43T is not compatible with BeagleBone White and can only be used with the BeagleBone Black.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Texas Instruments

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-A8

                                                                                                    Silicon Family Name

                                                                                                    Sitara - AM335x

                                                                                                    Kit Contents

                                                                                                    LCD CAPE Module

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2020)

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    AM3358

                                                                                                    For Use With

                                                                                                    BeagleBone Black (BBB) Development Board

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    element14 Technical Page EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2020)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product