2. Development Boards, Evaluation Tools
                                                                                                    3. Embedded Development Kits & Accessories
                                                                                                    4. Embedded Development Kits - Primary Platform
                                                                                                    Print Page

                                                                                                    DM240415

                                                                                                    Development Starter Kit, Android, PIC24, Type A USB Connector, User Interface Buttons

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP DM240415
                                                                                                    MICROCHIP DM240415
                                                                                                    MICROCHIP DM240415
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoDM240415
                                                                                                    Newark Part No.47T4879
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoDM240415
                                                                                                    Newark Part No.47T4879
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerMicrochip
                                                                                                    No. of Bits16bit
                                                                                                    Silicon Family NamePIC24FJxxGBxxx
                                                                                                    Core ArchitecturePIC
                                                                                                    Core Sub-ArchitecturePIC24
                                                                                                    Silicon Core NumberPIC24F
                                                                                                    Kit ContentsBoard, Debugger, Adapter, Power Supply
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    The DM240415 is a PIC24F accessory development starter kit for android. The Microchip PIC24F accessory development starter kit for android is a stand-alone board used for evaluating and developing electronic accessories for Google's android operating system for Smartphone and tablets. Specifically android versions 2.3.4 and 3.1 and later include a new framework that allows apps to communicate directly with an accessory connected to a Smartphone or tablet, via USB. These microcontrollers feature industry leading performance, integrated connectivity and extreme low power technology for the industry's lowest power consumption in both sleep and active modes. It consists of the 16bit PIC24F PIC MCU based development board and a software library available via free download.

                                                                                                    • Featured with PIC24F 16bit MCU with USB OTG
                                                                                                    • Type A USB connector
                                                                                                    • User interface buttons
                                                                                                    • LEDs and potentiometer
                                                                                                    • Device charger circuitry up to 500mA
                                                                                                    • Arduino footprint compatible for prototyping

                                                                                                    Applications

                                                                                                    Communications & Networking, Consumer Electronics, Industrial, System Monitoring

                                                                                                    Contents

                                                                                                    16bit PIC24F development board, PICkit-3 in-circuit debugger (PG164130), RJ-11 to ICSP adapter (AC164110), 9V power supply (AC002014), Royalty free, No fee licensed software library.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Microchip

                                                                                                    Silicon Family Name

                                                                                                    PIC24FJxxGBxxx

                                                                                                    Core Sub-Architecture

                                                                                                    PIC24

                                                                                                    Kit Contents

                                                                                                    Board, Debugger, Adapter, Power Supply

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    No. of Bits

                                                                                                    16bit

                                                                                                    Core Architecture

                                                                                                    PIC

                                                                                                    Silicon Core Number

                                                                                                    PIC24F

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (5)

                                                                                                    Product Change Notice EN

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    element14 Technical Page EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product