ALPHAWIRE
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Embedded Development Kits & Accessories
                                                                                                    4. Embedded Development Kits - Primary Platform
                                                                                                    Print Page

                                                                                                    EVAL-ADUCM350EBZ

                                                                                                    Evaluation Board, ADuCM350BBCZ, Configurable Impedance Network Analyzer & Potentiostat

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES EVAL-ADUCM350EBZ
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoEVAL-ADUCM350EBZ
                                                                                                    Newark Part No.50AK1229
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$425.780
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $425.78
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoEVAL-ADUCM350EBZ
                                                                                                    Newark Part No.50AK1229
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerAnalog Devices
                                                                                                    No. of Bits32bit
                                                                                                    Silicon Family NameADuCM3xx
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-M3
                                                                                                    Silicon Core NumberADuCM350BBCZ
                                                                                                    Kit ContentsEval Board ADuCM350BBCZ, Emulator, Daughter Board, Breakout Board, GPIO Test Header Board, USB Cable
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    EVAL-ADUCM350EBZ is an evaluating kit to evaluate the ADuCM350 16bit, precision, low power Meter-on-a-Chip. The ADuCM350 is a 16MHz ARM® Cortex-M3 processor with a high precision AFE specifically designed for high precision data acquisition. The EVAL-ADuCM350EBZ kit provides scientists, system analyzers and software developers a platform to migrate from sensor investigation and analysis to full ecosystem development. The evaluation kit consists of an ADuCM350 motherboard and a selection of analog front end and digital peripheral daughter boards. The evaluation kit is designed specifically to work with the ADuCM350 software development kit (SDK) and the evaluation kit support package (EKSP).

                                                                                                    • Supply: 2.5 to 3.6V from an external, 5V from interface/emulator board or CR2032 battery connection
                                                                                                    • Interface options: UART and serial wire through 8-pin J-Link OB connector trace capability
                                                                                                    • Power indicator/general-purpose LEDs
                                                                                                    • Reset, download and external interrupt push-buttons
                                                                                                    • Supercapacitor and thermistor capability
                                                                                                    • USB connectivity
                                                                                                    • 8-pin connector to the interface/emulator board- access to ADuCM350 platform pins
                                                                                                    • 32.768KHz external crystal and 16MHz external crystal

                                                                                                    Contents

                                                                                                    EVAL-ADuCM350EBZ board, USB-SWD/UART-EMUZ also known as J-Link OB emulator, AFE daughter boards: ADuCM350 switch mux configuration board, ADuCM350 4-wire bio Configuration 2 board, ADuCM350 breakout board, ADuCM350 GPIO test header board, USB cable.

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Analog Devices

                                                                                                    Silicon Family Name

                                                                                                    ADuCM3xx

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-M3

                                                                                                    Kit Contents

                                                                                                    Eval Board ADuCM350BBCZ, Emulator, Daughter Board, Breakout Board, GPIO Test Header Board, USB Cable

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    ADuCM350BBCZ

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product