2. Development Boards, Evaluation Tools
                                                                                                    3. Embedded Development Kits & Accessories
                                                                                                    4. Embedded Daughter Boards & Modules
                                                                                                    Print Page

                                                                                                    VM140

                                                                                                    Interface Board, 33 Inputs/Outputs, USB, 7.68 " x 5.59 " x 0.79 "

                                                                                                    VELLEMAN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VELLEMAN VM140
                                                                                                    ManufacturerVELLEMAN
                                                                                                    Manufacturer Part NoVM140
                                                                                                    Newark Part No.26Y8904
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)

                                                                                                    Product Information

                                                                                                    VELLEMAN
                                                                                                    ManufacturerVELLEMAN
                                                                                                    Manufacturer Part NoVM140
                                                                                                    Newark Part No.26Y8904
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon Manufacturer-
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core Number-
                                                                                                    Silicon Family Name-
                                                                                                    For Use With-
                                                                                                    Kit Contents33-I/O Universal USB Interface Board
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    This computer interface board has a total of 33 inputs / outputs, including analogue / digital and a PWM output. The connection to the computer via the USB port is galvanically-optically isolated, so that damage to the computer is impossible thus providing a high level of secure implementation. All communication routines are contained in a Dynamic Link Library (DLL). You may write custom Windows* Applications in Borland Delphi, Borland C++ Builder, Microsoft Visual Basic, Microsoft VC or most other 32-bit Windows application development tool that supports calls to a DLL.

                                                                                                    • 8 analog 10 bit resolution inputs: 0…5 or 10VDC / 20k ohms
                                                                                                    • 8 analog 8 bit resolution outputs: 0…5V or 10VDC / 47 ohms
                                                                                                    • 8 digital inputs: open collector compatible (connection to GND=0) with on-board LED indication
                                                                                                    • 8 digital open collector outputs (max. 50V/100mA) with on-board LED indication
                                                                                                    • One 10 bit PWM output: 0 to 100% open collector output (max 100mA / 40V) with on-board LED indication
                                                                                                    • USB port: USB 1.1 & 2.0 compatible
                                                                                                    • Power consumption through USB port: approx. 60mA
                                                                                                    • Up to 8 cards can be connected to PC
                                                                                                    • Power supply through adapter: 12VDC / 300mA (PS1205)
                                                                                                    • PWM frequency: 15.6kHz
                                                                                                    • Command execution time: between 21 and 48ms
                                                                                                    • PCB dimensions: 7.68 x 5.59 x 0.79"
                                                                                                    • Minimum system requirements:
                                                                                                    • Pentium class CPU or higher with free USB port (1.1 or higher)
                                                                                                    • Microsoft Windows 2000 or Windows XP
                                                                                                    • CD-ROM player and mouse

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    -

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    33-I/O Universal USB Interface Board

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    For Use With

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product